Part Details for BU4081BF-E2 by ROHM Semiconductor
Overview of BU4081BF-E2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU4081BF-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU4081BF-E2-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SOP Min Qty: 2500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.2878 / $0.3339 | Buy Now |
DISTI #
755-BU4081BF-E2
|
Mouser Electronics | Logic Gates QUAD 2-INP AND GATE RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2970 | Buy Now |
|
Bristol Electronics | 982 |
|
RFQ | ||
|
Quest Components | 785 |
|
$0.4604 / $1.1510 | Buy Now | |
|
Perfect Parts Corporation | 2772 |
|
RFQ |
Part Details for BU4081BF-E2
BU4081BF-E2 CAD Models
BU4081BF-E2 Part Data Attributes
|
BU4081BF-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU4081BF-E2
ROHM Semiconductor
AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, ROHS COMPLIANT, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | LSOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e2 | |
Length | 8.7 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 160 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for BU4081BF-E2
This table gives cross-reference parts and alternative options found for BU4081BF-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU4081BF-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU4081BF-E1 | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | ROHM Semiconductor | BU4081BF-E2 vs BU4081BF-E1 |
BU4081BF-T1 | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | ROHM Semiconductor | BU4081BF-E2 vs BU4081BF-T1 |
BU4081BFT2 | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOP-14 | ROHM Semiconductor | BU4081BF-E2 vs BU4081BFT2 |
BU4081BFE2 | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, ROHS COMPLIANT, SOP-14 | ROHM Semiconductor | BU4081BF-E2 vs BU4081BFE2 |
BU4081BFE1 | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOP-14 | ROHM Semiconductor | BU4081BF-E2 vs BU4081BFE1 |