-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade high voltage ignition coil driver NPN power Darlington transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7694
|
Newark | Darlingtons Rohs Compliant: Yes |Stmicroelectronics BU931P Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 1200 |
|
$2.5300 | Buy Now |
DISTI #
25M7958
|
Newark | Darlington Transistor, Npn, 400V, To-247, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:400V, Power Dissipation Pd:135W, Dc Collector Current:15A, Rf Transistor Case:To-247, No. Of Pins:3Pins, Dc Current Gain Hfe:300Hferohs Compliant: Yes |Stmicroelectronics BU931P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27920 |
|
$3.4100 / $5.3800 | Buy Now |
DISTI #
497-3128-5-ND
|
DigiKey | TRANS NPN DARL 400V 15A TO247-3 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
483 In Stock |
|
$2.2197 / $4.5600 | Buy Now |
DISTI #
BU931P
|
Avnet Americas | Trans Darlington NPN 400V 15A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: BU931P) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 1200 |
|
$1.7554 / $1.9975 | Buy Now |
DISTI #
25M7958
|
Avnet Americas | Trans Darlington NPN 400V 15A 3-Pin(3+Tab) TO-247 Tube - Bulk (Alt: 25M7958) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 2416 Partner Stock |
|
$4.0600 / $5.3800 | Buy Now |
DISTI #
511-BU931P
|
Mouser Electronics | Darlington Transistors NPN Power Darlington RoHS: Compliant | 693 |
|
$2.2100 / $4.5600 | Buy Now |
|
STMicroelectronics | Automotive-grade high voltage ignition coil driver NPN power Darlington transistor RoHS: Compliant Min Qty: 1 | 693 |
|
$2.7100 / $4.4700 | Buy Now |
|
Future Electronics | BU931P Series 400 V 15 A High Voltage NPN Power Darlington Transistor - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$2.1700 / $2.5000 | Buy Now |
|
Future Electronics | BU931P Series 400 V 15 A High Voltage NPN Power Darlington Transistor - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$2.1700 / $2.3900 | Buy Now |
|
Future Electronics | BU931P Series 400 V 15 A High Voltage NPN Power Darlington Transistor - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$2.1700 / $2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU931P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BU931P
STMicroelectronics
Automotive-grade high voltage ignition coil driver NPN power Darlington transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-218 | |
Package Description | TO-218, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 300 | |
JEDEC-95 Code | TO-218 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 135 W | |
Power Dissipation-Max (Abs) | 105 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.8 V |
This table gives cross-reference parts and alternative options found for BU931P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU931P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU941P | 15A, 400V, NPN, Si, POWER TRANSISTOR, TO-218, TO-218, 3 PIN | STMicroelectronics | BU931P vs BU941P |
NTE2317 | Power Bipolar Transistor, 15A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin, | NTE Electronics Inc | BU931P vs NTE2317 |
BU323AP | 10A, 400V, NPN, Si, POWER TRANSISTOR, TO-218 | Motorola Mobility LLC | BU931P vs BU323AP |
BU323AP | 10A, 400V, NPN, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN | onsemi | BU931P vs BU323AP |
BU931RP | 15A, 400V, NPN, Si, POWER TRANSISTOR, TO-218 | STMicroelectronics | BU931P vs BU931RP |
BU921P | 10A, 400V, NPN, Si, POWER TRANSISTOR, TO-218 | STMicroelectronics | BU931P vs BU921P |
BU931PFI | 15A, 400V, NPN, Si, POWER TRANSISTOR | STMicroelectronics | BU931P vs BU931PFI |
BU932RPFI | 15A, 450V, NPN, Si, POWER TRANSISTOR, TO-218 | STMicroelectronics | BU931P vs BU932RPFI |