Part Details for BX80546KG3400FP by Intel Corporation
Overview of BX80546KG3400FP by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BX80546KG3400FP
BX80546KG3400FP CAD Models
BX80546KG3400FP Part Data Attributes
|
BX80546KG3400FP
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
BX80546KG3400FP
Intel Corporation
Microprocessor, 64-Bit, 3400MHz, CMOS, CPGA604, FLIP CHIP, MICRO PGA-604
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | HIPGA, PGA604,25X31,50 | |
Pin Count | 604 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8473.30.11.80 | |
Address Bus Width | 36 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 200 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P604 | |
Length | 42.5 mm | |
Low Power Mode | YES | |
Number of Terminals | 604 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HIPGA | |
Package Equivalence Code | PGA604,25X31,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG, INTERSTITIAL PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.5 mm | |
Speed | 3400 MHz | |
Supply Current-Max | 120000 mA | |
Supply Voltage-Max | 1.38 V | |
Supply Voltage-Min | 1.28 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | PERPENDICULAR | |
Width | 42.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for BX80546KG3400FP
This table gives cross-reference parts and alternative options found for BX80546KG3400FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BX80546KG3400FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK80546KG0962MM | Microprocessor, 64-Bit, 3400MHz, CMOS, CPGA604, FLIP CHIP, MICRO PGA-604 | Intel Corporation | BX80546KG3400FP vs RK80546KG0962MM |
BX80546KG3400FA | Microprocessor, 64-Bit, 3400MHz, CMOS, CPGA604, FLIP CHIP, MICRO PGA-604 | Intel Corporation | BX80546KG3400FP vs BX80546KG3400FA |
BX80546KG3400FU | Microprocessor, 64-Bit, 3400MHz, CMOS, CPGA604, FLIP CHIP, MICRO PGA-604 | Intel Corporation | BX80546KG3400FP vs BX80546KG3400FU |