Part Details for BZ-2RQ by Honeywell Sensing and Control
Overview of BZ-2RQ by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ-2RQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F5118
|
Newark | Basic Switch, ot Plunger, Spdt,15A,250V, Microswitch Type:Standard, Microswitch Actuator:Overtravel Plunger, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:15A, Contact Voltage Dc Nom:-, Product Range:- Rohs Compliant: Yes |Honeywell BZ-2RQ Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70727573
|
RS | Basic Switch, Large Premium, Standard SPDT, Roller Plunger, BZ Series | Honeywell BZ-2RQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 43 |
|
$24.6100 / $30.7600 | Buy Now |
Part Details for BZ-2RQ
BZ-2RQ CAD Models
BZ-2RQ Part Data Attributes
|
BZ-2RQ
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2RQ
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.94mm, Screw Terminal, Hardened Steel Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 5.94 mm | |
Actuator Type | HARDENED STEEL PLUNGER | |
Body Breadth | 17.45 mm | |
Body Height | 20.83 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.61 N | |
Pre-Travel-Max | 0.38 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SCREW |
Alternate Parts for BZ-2RQ
This table gives cross-reference parts and alternative options found for BZ-2RQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZ-2RQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZ-2RQ233-A2 | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.94mm, Screw Terminal, Hardened Steel Plunger Actuator, Panel Mount, | Honeywell Sensing and Control | BZ-2RQ vs BZ-2RQ233-A2 |
BZ-2RD23-A2 | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 1.9mm, Screw Terminal, Hardened Steel Plunger Actuator, Panel Mount | Honeywell Sensing and Control | BZ-2RQ vs BZ-2RD23-A2 |
BZ-2RN317-P4 | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.56mm, Screw Terminal, Hardened Steel Plunger Actuator, Panel Mount-threaded | Honeywell Sensing and Control | BZ-2RQ vs BZ-2RN317-P4 |
BZ-2RD-D6 | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 1.9mm, Screw Terminal, Hardened Steel Plunger Actuator, Panel Mount, | Honeywell Sensing and Control | BZ-2RQ vs BZ-2RD-D6 |
BZ-2RQ1-D6 | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.94mm, Quick Connect Terminal, Hardened Steel Plunger Actuator, Panel Mount-threaded, | Honeywell Sensing and Control | BZ-2RQ vs BZ-2RQ1-D6 |
BZ-2RD42-P4 | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 1.9mm, Screw Terminal, Hardened Steel Plunger Actuator, Panel Mount, | Honeywell Sensing and Control | BZ-2RQ vs BZ-2RD42-P4 |
BZ-2RD44-PC2 | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 1.9mm, Screw Terminal, Hardened Steel Plunger Actuator, Panel Mount | Honeywell Sensing and Control | BZ-2RQ vs BZ-2RD44-PC2 |
BZ-2RD-D82 | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 1.9mm, Screw Terminal, Hardened Steel Plunger Actuator, Panel Mount | Honeywell Sensing and Control | BZ-2RQ vs BZ-2RD-D82 |
BZ-2RD-PC2 | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 1.9mm, Screw Terminal, Hardened Steel Plunger Actuator, Panel Mount | Honeywell Sensing and Control | BZ-2RQ vs BZ-2RD-PC2 |