Part Details for BZT52C3V6S by Rectron Semiconductor
Overview of BZT52C3V6S by Rectron Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C3V6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2516-BZT52C3V6STR-ND
|
DigiKey | DIODE ZENER 3.6V 200MW SOD-323 Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.0500 | Buy Now |
DISTI #
583-BZT52C3V6S
|
Mouser Electronics | Zener Diodes 3.6 V 200 mW SOD-323 5% Zener RoHS: Compliant | 0 |
|
$0.0180 / $0.0220 | Order Now |
|
Onlinecomponents.com | Zener Diode - 3.6 V - 200 mW Power Dissipation - 90 Ohms - Single Configuration - 5mA Test - SOD-323-2 Package - SMD/SMT Mount. |
12000 In Stock |
|
$0.0148 / $0.0233 | Buy Now |
DISTI #
61656945
|
Verical | Zener Diode Single 3.6V 5% 90Ohm 200mW 2-Pin SOD-323A RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Date Code: 2151 | Americas - 12000 |
|
$0.0294 | Buy Now |
|
Master Electronics | Zener Diode - 3.6 V - 200 mW Power Dissipation - 90 Ohms - Single Configuration - 5mA Test - SOD-323-2 Package - SMD/SMT Mount. |
12000 In Stock |
|
$0.0148 / $0.0233 | Buy Now |
Part Details for BZT52C3V6S
BZT52C3V6S CAD Models
BZT52C3V6S Part Data Attributes:
|
BZT52C3V6S
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZT52C3V6S
Rectron Semiconductor
Zener Diode, 3.6V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, ULTRA SMALL PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ULTRA SMALL PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Rectron | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5.56% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C3V6S
This table gives cross-reference parts and alternative options found for BZT52C3V6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C3V6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C3V6S-13 | Zener Diode, 3.6V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C3V6S vs BZT52C3V6S-13 |
BZT52C3V6S | Zener Diode, 3.6V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C3V6S vs BZT52C3V6S |
BZT52C3V6S | Zener Diode, | Hitano Enterprise Corp | BZT52C3V6S vs BZT52C3V6S |
BZT52C3V6S-7-F | Zener Diode, 3.6V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C3V6S vs BZT52C3V6S-7-F |
BZT52C3V6SQ-7-F | Zener Diode, 3.6V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C3V6S vs BZT52C3V6SQ-7-F |
BZT52C3V6S-TP | Zener Diode, 3.6V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C3V6S vs BZT52C3V6S-TP |
RD3.6SB-T1 | 3.6V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 | Renesas Electronics Corporation | BZT52C3V6S vs RD3.6SB-T1 |