-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener 0.5W 5% 6.2 V, 5000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX79C6V2-ND
|
DigiKey | DIODE ZENER 6.2V 500MW DO35 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
11078 In Stock |
|
$0.0214 / $0.1600 | Buy Now |
DISTI #
BZX79C6V2
|
Avnet Americas | Diode Zener Single 6.2V 5% 500mW 2-Pin DO-35 Bag - Bulk (Alt: BZX79C6V2) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Bulk | 25000 Factory Stock |
|
$0.0212 / $0.0253 | Buy Now |
DISTI #
18C5990
|
Avnet Americas | Diode Zener Single 6.2V 5% 500mW 2-Pin DO-35 Bag - Bulk (Alt: 18C5990) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk | 13407 Partner Stock |
|
$0.0420 / $0.2410 | Buy Now |
DISTI #
512-BZX79C6V2
|
Mouser Electronics | Zener Diodes 6.2V 0.5W Zener RoHS: Compliant | 14235 |
|
$0.0250 / $0.2300 | Buy Now |
|
Future Electronics | BZX79C Series 500 mW 6.2 V 100 mA Axial Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0242 / $0.0285 | Buy Now |
|
Rochester Electronics | Zener Diode, 6.2V, 5%, 0.5W, Unidirectional, DO-35 RoHS: Compliant Status: Active Min Qty: 1 | 71500 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
BZX79C6V2
|
Avnet Americas | Diode Zener Single 6.2V 5% 500mW 2-Pin DO-35 Bag - Bulk (Alt: BZX79C6V2) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Bulk | 25000 Factory Stock |
|
$0.0212 / $0.0253 | Buy Now |
DISTI #
18C5990
|
Avnet Americas | Diode Zener Single 6.2V 5% 500mW 2-Pin DO-35 Bag - Bulk (Alt: 18C5990) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk | 13407 Partner Stock |
|
$0.0420 / $0.2410 | Buy Now |
DISTI #
BZX79C6V2-FAI
|
TME | Diode: Zener, 0.5W, 6.2V, bulk, DO35, single diode Min Qty: 20 | 4000 |
|
$0.0305 / $0.0766 | Buy Now |
|
Ameya Holding Limited | Diode: Zener, 0.5W, 6.2V, bulk, DO35, single diode | 5913 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX79C6V2
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX79C6V2
onsemi
Zener 0.5W 5% 6.2 V, 5000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | GLASS PACKAGE-2 | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 33 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX79C6V2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C6V2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX79-C6V2 | 6.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | NXP Semiconductors | BZX79C6V2 vs BZX79-C6V2 |
933117740143 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Nexperia | BZX79C6V2 vs 933117740143 |
933117740133 | 6.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | NXP Semiconductors | BZX79C6V2 vs 933117740133 |
BZX79-C6V2,133 | BZX79 series - Voltage regulator diodes AXIAL 2-Pin | NXP Semiconductors | BZX79C6V2 vs BZX79-C6V2,133 |
BZX79C6V2RL | 6.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | onsemi | BZX79C6V2 vs BZX79C6V2RL |
BZX79-C6V2,113 | BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin | Nexperia | BZX79C6V2 vs BZX79-C6V2,113 |
BZX79C6V2RL | Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX79C6V2 vs BZX79C6V2RL |
BZX79-C6V2 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | General Instrument Corp | BZX79C6V2 vs BZX79-C6V2 |
BZX79C6V2 | Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3 | TT Electronics Resistors | BZX79C6V2 vs BZX79C6V2 |
933117740143 | 6.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | NXP Semiconductors | BZX79C6V2 vs 933117740143 |