Part Details for BZX84C39-T1 by Rectron Semiconductor
Overview of BZX84C39-T1 by Rectron Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for BZX84C39-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-BZX84C39-T1
|
Mouser Electronics | Zener Diodes 39V RoHS: Compliant | 0 |
|
$0.0380 / $0.0490 | Order Now |
Part Details for BZX84C39-T1
BZX84C39-T1 CAD Models
BZX84C39-T1 Part Data Attributes:
|
BZX84C39-T1
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84C39-T1
Rectron Semiconductor
Zener Diode, 39V V(Z), 5.128%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 39 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.128% | |
Working Test Current | 2 mA |
Alternate Parts for BZX84C39-T1
This table gives cross-reference parts and alternative options found for BZX84C39-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C39-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C39-GT1 | Zener Diode, 39V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BZX84C39-T1 vs BZX84C39-GT1 |
BZX84C39ET3 | DIODE 39 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3, Voltage Regulator Diode | onsemi | BZX84C39-T1 vs BZX84C39ET3 |
BZX84-C39T/R | DIODE 39 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | BZX84C39-T1 vs BZX84-C39T/R |
BZX84C39-7 | Zener Diode, 39V V(Z), 5.13%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C39-T1 vs BZX84C39-7 |
BZX84C39 | Zener Diode, 39V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84C39-T1 vs BZX84C39 |
BZX84C39TA | Zener Diode, 39V V(Z), 5%, 0.33W, Silicon, Unidirectional | Diodes Incorporated | BZX84C39-T1 vs BZX84C39TA |
BZX84C39 | Zener Diode, 39V V(Z), 5.13%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Central Semiconductor Corp | BZX84C39-T1 vs BZX84C39 |
BZX84C39 | Zener Diode, 39V V(Z), 5.13%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BZX84C39-T1 vs BZX84C39 |
BZX84C39-TP-HF | Zener Diode, | Micro Commercial Components | BZX84C39-T1 vs BZX84C39-TP-HF |
BZX84C39-T1-LF | Zener Diode, 39V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BZX84C39-T1 vs BZX84C39-T1-LF |