Part Details for BZX84C6V2ET1G by onsemi
Overview of BZX84C6V2ET1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for BZX84C6V2ET1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84C6V2ET1GOSCT-ND
|
DigiKey | DIODE ZENER 6.2V 250MW SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12909 In Stock |
|
$0.0284 / $0.2900 | Buy Now |
DISTI #
BZX84C6V2ET1G
|
Avnet Americas | Diode Zener Single 6.2V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C6V2ET1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 180003000 Factory Stock |
|
RFQ | |
DISTI #
863-BZX84C6V2ET1G
|
Mouser Electronics | Zener Diodes 6.2V 225mW RoHS: Compliant | 12995 |
|
$0.0310 / $0.2900 | Buy Now |
|
Future Electronics | BZX84C6V2LT1 Series 225 mW 10 mA 6.2 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0314 / $0.0357 | Buy Now |
|
Future Electronics | BZX84C6V2LT1 Series 225 mW 10 mA 6.2 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0314 / $0.0357 | Buy Now |
|
Quest Components | 6.2V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | 8629 |
|
$0.0259 / $0.0796 | Buy Now |
|
Rochester Electronics | Zener Diode, 6.2V, 6.45%, 0.225W, Unidirectional, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 83895 |
|
$0.0268 / $0.0315 | Buy Now |
DISTI #
BZX84C6V2ET1G
|
Avnet Americas | Diode Zener Single 6.2V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C6V2ET1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 180003000 Factory Stock |
|
RFQ | |
DISTI #
BZX84C6V2ET1G
|
Avnet Americas | Diode Zener Single 6.2V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C6V2ET1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 180003000 Factory Stock |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 23309 |
|
RFQ |
Part Details for BZX84C6V2ET1G
BZX84C6V2ET1G CAD Models
BZX84C6V2ET1G Part Data Attributes
|
BZX84C6V2ET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84C6V2ET1G
onsemi
Energy Rated Zeners in SOT-23 225 W, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 150 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tol-Max | 6.45% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C6V2ET1G
This table gives cross-reference parts and alternative options found for BZX84C6V2ET1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C6V2ET1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C6V2TRL13 | Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, | YAGEO Corporation | BZX84C6V2ET1G vs BZX84C6V2TRL13 |
BZX84-C6V2/T3 | 6.2V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | NXP Semiconductors | BZX84C6V2ET1G vs BZX84-C6V2/T3 |
BZX84C6V2TC | Zener Diode, 6.2V V(Z), Silicon, Unidirectional, | Allegro MicroSystems LLC | BZX84C6V2ET1G vs BZX84C6V2TC |
BZX84C6V2 | 6.2V, 0.35W Zener Diode, 3000-REEL | onsemi | BZX84C6V2ET1G vs BZX84C6V2 |
BZX84C6V2 | Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BZX84C6V2ET1G vs BZX84C6V2 |
BZX84C6V2_NL | Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN | Fairchild Semiconductor Corporation | BZX84C6V2ET1G vs BZX84C6V2_NL |
BZX84C6V2-13-F | Zener Diode, 6.2V V(Z), 6.45%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C6V2ET1G vs BZX84C6V2-13-F |
BZX84C6V2-GT1 | Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BZX84C6V2ET1G vs BZX84C6V2-GT1 |
BZX84C6V2TC | Zener Diode, 6.2V V(Z), 5%, 0.33W, Silicon, Unidirectional, | Diodes Incorporated | BZX84C6V2ET1G vs BZX84C6V2TC |
BZX84C6V2ET1 | 6.2V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C6V2ET1G vs BZX84C6V2ET1 |