-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 6.2V V(Z), 6.45%, 1.3W, Silicon, Unidirectional, DO-41,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX85C6V2-TAP
|
Avnet Americas | Diode Zener Single 6.2V 6% 1.3W 2-Pin DO-41 Ammo - Ammo Pack (Alt: BZX85C6V2-TAP) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0328 / $0.0417 | Buy Now |
DISTI #
06AC5960
|
Avnet Americas | Diode Zener Single 6.2V 6% 1.3W 2-Pin DO-41 Ammo - Bulk (Alt: 06AC5960) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1356 Partner Stock |
|
$0.1000 / $0.2780 | Buy Now |
DISTI #
18M1934
|
Avnet Americas | Diode Zener Single 6.2V 6% 1.3W 2-Pin DO-41 Ammo - Product that comes on tape, but is not reeled (Alt: 18M1934) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.1030 | Buy Now |
DISTI #
625-BZX85C6V2-TAP
|
Mouser Electronics | Zener Diodes 6.2 Volt 1.3 Watt 5% RoHS: Compliant | 38470 |
|
$0.0360 / $0.2800 | Buy Now |
|
Future Electronics | BZX85 Series 6.2 V ±5 % 1300 mW Through Hole Voltage Regulator Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | 25000Ammo Pack |
|
$0.0353 / $0.0395 | Buy Now |
DISTI #
BZX85C6V2-TAP
|
TTI | Zener Diodes 6.2 Volt 1.3 Watt 5% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Ammo Pack | Americas - 0 |
|
$0.0350 / $0.0364 | Buy Now |
DISTI #
BZX85C6V2-TAP
|
Avnet Americas | Diode Zener Single 6.2V 6% 1.3W 2-Pin DO-41 Ammo - Ammo Pack (Alt: BZX85C6V2-TAP) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0328 / $0.0417 | Buy Now |
DISTI #
06AC5960
|
Avnet Americas | Diode Zener Single 6.2V 6% 1.3W 2-Pin DO-41 Ammo - Bulk (Alt: 06AC5960) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1356 Partner Stock |
|
$0.1000 / $0.2780 | Buy Now |
DISTI #
18M1934
|
Avnet Americas | Diode Zener Single 6.2V 6% 1.3W 2-Pin DO-41 Ammo - Product that comes on tape, but is not reeled (Alt: 18M1934) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.1030 | Buy Now |
DISTI #
BZX85C6V2-TAP
|
TME | Diode: Zener, 1.3W, 6.2V, Ammo Pack, DO41, single diode Min Qty: 10 | 5290 |
|
$0.0348 / $0.0992 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX85C6V2-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX85C6V2-TAP
Vishay Intertechnologies
Zener Diode, 6.2V V(Z), 6.45%, 1.3W, Silicon, Unidirectional, DO-41,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.45% | |
Working Test Current | 35 mA |
This table gives cross-reference parts and alternative options found for BZX85C6V2-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C6V2-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C6V2R0G | Zener Diode | Taiwan Semiconductor | BZX85C6V2-TAP vs BZX85C6V2R0G |
BZX85C6V2 | Zener Diode, 6.2V V(Z), 5%, 1.3W | Taiwan Semiconductor | BZX85C6V2-TAP vs BZX85C6V2 |
BZX85C6V2-AP | Zener Diode, 6.2V V(Z), 6.45%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | Micro Commercial Components | BZX85C6V2-TAP vs BZX85C6V2-AP |
BZX85C6V2A0G | Zener Diode | Taiwan Semiconductor | BZX85C6V2-TAP vs BZX85C6V2A0G |
TCBZX85C6V2 | Zener Diode, 6.2V V(Z), 6.45%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C6V2-TAP vs TCBZX85C6V2 |
BZX85C6V2RLRL | Zener Diode, 6.2V V(Z), 6.45%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C6V2-TAP vs BZX85C6V2RLRL |
BZX85C6V2-L0R0G | Zener Diode | Taiwan Semiconductor | BZX85C6V2-TAP vs BZX85C6V2-L0R0G |
BZX85C6V2TA | Zener Diode, 6.2V V(Z), 6.45%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C6V2-TAP vs BZX85C6V2TA |
BZX85C6V2-L0A0G | Zener Diode | Taiwan Semiconductor | BZX85C6V2-TAP vs BZX85C6V2-L0A0G |
BZX85C6V2 | Zener Diode, 6.2V V(Z), 6.5%, 1.3W, Silicon, Unidirectional, DO-41 | Diodes Incorporated | BZX85C6V2-TAP vs BZX85C6V2 |