Part Details for BZX85C6V2R0G by Taiwan Semiconductor
Overview of BZX85C6V2R0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX85C6V2R0G
BZX85C6V2R0G CAD Models
BZX85C6V2R0G Part Data Attributes:
|
BZX85C6V2R0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX85C6V2R0G
Taiwan Semiconductor
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 300 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 35 mA |
Alternate Parts for BZX85C6V2R0G
This table gives cross-reference parts and alternative options found for BZX85C6V2R0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C6V2R0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C6V2-T | Zener Diode, 6.2V V(Z), 6.4%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Rectron Semiconductor | BZX85C6V2R0G vs BZX85C6V2-T |
BZX85C6V2RLRL | 6.2V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85C6V2R0G vs BZX85C6V2RLRL |
BZX85C6V2-BP | Zener Diode, 6.2V V(Z), 6.45%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | Micro Commercial Components | BZX85C6V2R0G vs BZX85C6V2-BP |
BZX85C6V2A0 | Zener Diode, 6.2V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | BZX85C6V2R0G vs BZX85C6V2A0 |
BZX85C6V2TA | Zener Diode, 6.2V V(Z), 6.45%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C6V2R0G vs BZX85C6V2TA |
BZX85C6V2TA2 | 6.2V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN | Motorola Mobility LLC | BZX85C6V2R0G vs BZX85C6V2TA2 |
BZX85C6V2 | Zener Diode, 6.2V V(Z), 5%, 1.3W | Taiwan Semiconductor | BZX85C6V2R0G vs BZX85C6V2 |
BZX85C6V2RL | Zener Diode, 6.2V V(Z), 6.45%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C6V2R0G vs BZX85C6V2RL |
BZX85C6V2 | Zener Diode, 6.2V V(Z), 6.45%, 1.3W, Silicon, Unidirectional, DO-41, DO-41G, 2 PIN | Micro Commercial Components | BZX85C6V2R0G vs BZX85C6V2 |
BZX85C6V2-TR | Zener Diode, 6.2V V(Z), 6.45%, 1.3W, Silicon, Unidirectional, DO-41, | Vishay Intertechnologies | BZX85C6V2R0G vs BZX85C6V2-TR |