Part Details for C0201C0G250-0R6BNP by VENKEL LTD
Overview of C0201C0G250-0R6BNP by VENKEL LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0201C0G250-0R6BNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Venkel Ltd. | Chip Capacitor, 0201, C0G, 25V, 0.6pF, �0.1pF RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0201C0G250-0R6BNP
C0201C0G250-0R6BNP CAD Models
C0201C0G250-0R6BNP Part Data Attributes
|
C0201C0G250-0R6BNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0201C0G250-0R6BNP
VENKEL LTD
C0201C0G250-0R6BNP,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 6e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.67% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 16.67% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C0201C0G250-0R6BNP
This table gives cross-reference parts and alternative options found for C0201C0G250-0R6BNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201C0G250-0R6BNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05LR60BT4W | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000006uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | C0201C0G250-0R6BNP vs 250R05LR60BT4W |
250R05LR60BT4S | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000006 uF, SURFACE MOUNT, 0201, CHIP | Johanson Dielectrics Inc | C0201C0G250-0R6BNP vs 250R05LR60BT4S |
250R05LR60BG4T | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000006 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C0201C0G250-0R6BNP vs 250R05LR60BG4T |
250R05LR60BT4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000006uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | C0201C0G250-0R6BNP vs 250R05LR60BT4R |
250R05LR60BT4W | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000006 uF, SURFACE MOUNT, 0201, CHIP | Johanson Dielectrics Inc | C0201C0G250-0R6BNP vs 250R05LR60BT4W |
250R05LR60BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000006uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | C0201C0G250-0R6BNP vs 250R05LR60BT4Y |
250R05LR60BG4S | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000006 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C0201C0G250-0R6BNP vs 250R05LR60BG4S |
C0201HQN250-R60BG6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | C0201C0G250-0R6BNP vs C0201HQN250-R60BG6P |
C0201HQN250-R60BN6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | C0201C0G250-0R6BNP vs C0201HQN250-R60BN6E |
250R05LR60BV4R | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000006 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C0201C0G250-0R6BNP vs 250R05LR60BV4R |