-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 3.9pF, 100V, ±0.25pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78H8482
|
Newark | Capacitor,ceramic,3.9Pf,100Vdc,.25-Pf Tol,.25+Pf Tol,c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C0603C399C1GACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0700 / $0.1130 | Buy Now |
DISTI #
C0603C399C1GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.9 pF, 100 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C399C1GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0807 / $0.0915 | Buy Now |
DISTI #
80-C0603C399C1G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3.9pF 0603 C0G 0.25pF RoHS: Compliant | 3900 |
|
$0.0700 / $0.3900 | Buy Now |
DISTI #
C0603C399C1GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3.9pF 0603 C0G 0.25pF RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0690 / $0.0910 | Buy Now |
DISTI #
C0603C399C1GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.9 pF, 100 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C399C1GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0807 / $0.0915 | Buy Now |
DISTI #
C0603C399C1GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.9 pF, 100 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C399C1GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0807 / $0.0915 | Buy Now |
DISTI #
2941813
|
Farnell | CAP, 3.9PF, 100V, MLCC, 0603 RoHS: Compliant Min Qty: 4000 Lead time: 28 Weeks, 1 Days Container: Reel | 0 |
|
$0.0874 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C399C1GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C399C1GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 3.9pF, 100V, ±0.25pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.4103% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 6.4103% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C399C1GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C399C1GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM1885C2A3R9CZ13J | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000039uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C399C1GACTU vs GCM1885C2A3R9CZ13J |
GCM1885C2A3R9CZ13D | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000039uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C399C1GACTU vs GCM1885C2A3R9CZ13D |
GMC10CG3R9C100NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | C0603C399C1GACTU vs GMC10CG3R9C100NT-LF |
0603CG3R9C101NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C399C1GACTU vs 0603CG3R9C101NT |
GUQ10CG3R9C100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | C0603C399C1GACTU vs GUQ10CG3R9C100NTD |
GHQ10CG3R9C100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | C0603C399C1GACTU vs GHQ10CG3R9C100NTD |
GCM1885C2A3R9CZ13C | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000039uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C399C1GACTU vs GCM1885C2A3R9CZ13C |
C0603C0G101-3R9CN6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C399C1GACTU vs C0603C0G101-3R9CN6P |
C0603C0G101-3R9CN6D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C399C1GACTU vs C0603C0G101-3R9CN6D |
C0603C0G101-3R9CN6R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C399C1GACTU vs C0603C0G101-3R9CN6R |