Part Details for C0603C681J3GAC7867 by KEMET Corporation
Overview of C0603C681J3GAC7867 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C681J3GAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C681J3GAC7867CT-ND
|
DigiKey | CAP CER 680PF 25V C0G/NP0 0603 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8460 In Stock |
|
$0.0486 / $0.3200 | Buy Now |
|
Bristol Electronics | 3746 |
|
RFQ | ||
|
Quest Components | 2996 |
|
$0.1008 / $0.3360 | Buy Now | |
DISTI #
C0603C681J3GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 680pF C0G 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0550 / $0.0660 | Buy Now |
DISTI #
C0603C681J3GAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 680 pF, 25 V, � 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C681J3GAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 236 |
|
$0.2000 / $0.3100 | Buy Now |
|
Perfect Parts Corporation | 17192 |
|
RFQ |
Part Details for C0603C681J3GAC7867
C0603C681J3GAC7867 CAD Models
C0603C681J3GAC7867 Part Data Attributes
|
C0603C681J3GAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C681J3GAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 680pF, 25V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C681J3GAC7867
This table gives cross-reference parts and alternative options found for C0603C681J3GAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C681J3GAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225491641547 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | C0603C681J3GAC7867 vs 225491641547 |
SH18N681J250CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0603C681J3GAC7867 vs SH18N681J250CG |
MG18N681J250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C681J3GAC7867 vs MG18N681J250CG |
C0G681J25V0603 | Ceramic Capacitor, Ceramic, 25V, C0G, -/+30ppm/Cel TC, 0.00068uF, 0603 | Jyh Hsu Electronics Co Ltd | C0603C681J3GAC7867 vs C0G681J25V0603 |
MG18N681J250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C681J3GAC7867 vs MG18N681J250CT |
223891651547 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | C0603C681J3GAC7867 vs 223891651547 |
SH18N681J250CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0603C681J3GAC7867 vs SH18N681J250CT |
0603N681J250CR | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00068uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C681J3GAC7867 vs 0603N681J250CR |
GHQ10CG681J25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | C0603C681J3GAC7867 vs GHQ10CG681J25NTD |
223891611547 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | C0603C681J3GAC7867 vs 223891611547 |