-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH1303
|
Newark | Cap, 0.068Uf, 50V, Mlcc, 0603, Capacitance:0.068Μf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Esd Rated Series, Operating Temperature Rohs Compliant: Yes |Kemet C0603C683J5RECTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5188 |
|
$0.0640 / $0.0890 | Buy Now |
DISTI #
86AC1611
|
Newark | .068Uf 50.0V Rohs Compliant: Yes |Kemet C0603C683J5RECTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0530 | Buy Now |
DISTI #
80-C0603C683J5REC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.068uF 0603 X7R 5% RoHS: Compliant | 0 |
|
$0.0260 / $0.2200 | Order Now |
DISTI #
70994741
|
RS | Cap Cer 0603 68nF 50V X7R +/-5% 4K 7" Reel | KEMET C0603C683J5RECTU RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0560 / $0.0580 | RFQ |
DISTI #
2991281RL
|
element14 Asia-Pacific | CAP, 0.068UF, 50V, MLCC, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 5188 |
|
$0.0337 / $0.0498 | Buy Now |
DISTI #
2991281
|
element14 Asia-Pacific | CAP, 0.068UF, 50V, MLCC, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 5188 |
|
$0.0337 / $0.0901 | Buy Now |
DISTI #
2991281
|
Farnell | CAP, 0.068UF, 50V, MLCC, 0603 RoHS: Compliant Min Qty: 10 Lead time: 28 Weeks, 1 Days Container: Cut Tape | 5188 |
|
$0.0281 / $0.0887 | Buy Now |
DISTI #
2991281RL
|
Farnell | CAP, 0.068UF, 50V, MLCC, 0603 RoHS: Compliant Min Qty: 500 Lead time: 28 Weeks, 1 Days Container: Reel | 5188 |
|
$0.0281 / $0.0449 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C683J5RECTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C683J5RECTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C683J5RECTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C683J5RECTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MG18B683J500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C683J5RECTU vs MG18B683J500CG |
0603B683J500CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C683J5RECTU vs 0603B683J500CR |
CM105X7R683J50AN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0603C683J5RECTU vs CM105X7R683J50AN |
CM105X7R683J50AN | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.068 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C683J5RECTU vs CM105X7R683J50AN |
GMC10X7R683J50NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | C0603C683J5RECTU vs GMC10X7R683J50NT-LF |
CM105X7R683J50AL | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.068 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C683J5RECTU vs CM105X7R683J50AL |
CM105X7R683J50AL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0603C683J5RECTU vs CM105X7R683J50AL |
CM105X7R683J50AH | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.068 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C683J5RECTU vs CM105X7R683J50AH |
CM105X7R683J50AT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.068 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C683J5RECTU vs CM105X7R683J50AT |
CM105X7R683J50AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0603C683J5RECTU vs CM105X7R683J50AT |