Part Details for C0603Y5V500-683ZNP by VENKEL LTD
Overview of C0603Y5V500-683ZNP by VENKEL LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603Y5V500-683ZNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0603Y5V500-683ZNPTR-ND
|
DigiKey | CAP CER 0.068UF 50V Y5V 0603 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
24000 In Stock |
|
$0.0046 | Buy Now |
|
Venkel Ltd. | Chip Capacitor, 0603, Y5V, 50V, 0.1uF, +80-20% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 24000 |
|
Buy Now |
Part Details for C0603Y5V500-683ZNP
C0603Y5V500-683ZNP CAD Models
C0603Y5V500-683ZNP Part Data Attributes
|
C0603Y5V500-683ZNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603Y5V500-683ZNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82+/-22% TC, 0.068uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603Y5V500-683ZNP
This table gives cross-reference parts and alternative options found for C0603Y5V500-683ZNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603Y5V500-683ZNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC10Y5V683Z50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.068uF, 0603, | Cal-Chip Electronics | C0603Y5V500-683ZNP vs GMC10Y5V683Z50NTD |
C0603Y5V500-683ZGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603Y5V500-683ZNP vs C0603Y5V500-683ZGE |
NMC0603Y5V683Z50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.068uF, SURFACE MOUNT, 0603, CHIP | NIC Components Corp | C0603Y5V500-683ZNP vs NMC0603Y5V683Z50TRP |
C0603Y5V500-683ZGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603Y5V500-683ZNP vs C0603Y5V500-683ZGU |
C0603Y5V500-683ZPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603Y5V500-683ZNP vs C0603Y5V500-683ZPU |