Part Details for C1005C0G1H101JT by TDK Corporation
Overview of C1005C0G1H101JT by TDK Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1005C0G1H101JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13400 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 100pf, 50V, 5±%, C0G Temp Coef. | 8370 |
|
$0.0033 / $0.0176 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100pf, 50V, 5±%, C0G Temp Coef. | 16000 |
|
$0.0066 / $0.0330 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100pf, 50V, 5±%, C0G Temp Coef. | 7555 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100pf, 50V, 5±%, C0G Temp Coef. | 12650 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100pf, 50V, 5±%, C0G Temp Coef. | 6624 |
|
$0.0500 / $0.2500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100pf, 50V, 5±%, C0G Temp Coef. | 4368 |
|
$0.0500 / $0.2500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100pf, 50V, 5±%, C0G Temp Coef. | 10720 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100pf, 50V, 5±%, C0G Temp Coef. | 784 |
|
$0.0180 / $0.0270 | Buy Now |
|
Velocity Electronics | Our Stock | 9836 |
|
RFQ |
Part Details for C1005C0G1H101JT
C1005C0G1H101JT CAD Models
C1005C0G1H101JT Part Data Attributes:
|
C1005C0G1H101JT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005C0G1H101JT
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C1005C0G1H101JT
This table gives cross-reference parts and alternative options found for C1005C0G1H101JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005C0G1H101JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS1005C0G101J500NR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | Samwha Electronics | C1005C0G1H101JT vs CS1005C0G101J500NR |
MMASU105SCG101JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005C0G1H101JT vs MMASU105SCG101JFNA01 |
MCH155A101JL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0001uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | C1005C0G1H101JT vs MCH155A101JL |
MCH155A101JC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0001uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | C1005C0G1H101JT vs MCH155A101JC |
GRP1555C1H101JA01E | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402 | Murata Manufacturing Co Ltd | C1005C0G1H101JT vs GRP1555C1H101JA01E |
GHQ04CG101J50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | C1005C0G1H101JT vs GHQ04CG101J50NTD |
GCM1555C1H101JZ13C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0001uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1005C0G1H101JT vs GCM1555C1H101JZ13C |
AQ0402JRNPO9BN101 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | YAGEO Corporation | C1005C0G1H101JT vs AQ0402JRNPO9BN101 |
CM05CG101J50AL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C1005C0G1H101JT vs CM05CG101J50AL |
MCASU105SCG101JFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005C0G1H101JT vs MCASU105SCG101JFNA1J |