-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 14W, 3300ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3069
|
Newark | Res, 3K3, 5%, 14W, Axial, Wirewound, Resistance:3.3Kohm, Product Range:C Series, Power Rating:14W, Resistance Tolerance:± 5%, Resistor Case Style:Axial Leaded, Voltage Rating:650V, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Cgs Te Connectivity C143K3JL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 210 |
|
$1.9800 / $3.8000 | Buy Now |
DISTI #
16R4200
|
Newark | C14 3K3 5% (Loose) |Cgs Te Connectivity C143K3JL Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $2.5100 | Buy Now |
DISTI #
A129388-ND
|
DigiKey | RES 3.3K OHM 5% 14W AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
461 In Stock |
|
$1.7921 / $4.0500 | Buy Now |
DISTI #
3-1623774-1
|
Avnet Americas | Resistor, 3.3 kOhm, ± 5%, 14 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 3-1623774-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$1.6918 / $2.0359 | Buy Now |
DISTI #
279-C143K3JL
|
Mouser Electronics | Wirewound Resistors - Through Hole C14 3K3 5% (LOOSE) RoHS: Compliant | 193 |
|
$1.7900 / $4.0500 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 3.3K Ohm 5% 14W ±90ppm/°C Conformal AXL Loose Pack RoHS: Compliant | 0 |
|
$1.9700 / $2.8700 | Buy Now |
DISTI #
3-1623774-1
|
Avnet Americas | Resistor, 3.3 kOhm, ± 5%, 14 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 3-1623774-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$1.6918 / $2.0359 | Buy Now |
DISTI #
3-1623774-1
|
Avnet Abacus | Resistor, 3.3 kOhm, � 5%, 14 W, Axial Leaded, Wirewound, High Power (Alt: 3-1623774-1) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 3.3K Ohm 5% 14W ±90ppm/°C Conformal AXL Loose Pack RoHS: Compliant | 0 |
|
$1.9700 / $2.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C143K3JL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C143K3JL
TE Connectivity
Fixed Resistor, Wire Wound, 14W, 3300ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 53.3mm x 8.5mm | |
Rated Power Dissipation (P) | 14 W | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 650 V |
This table gives cross-reference parts and alternative options found for C143K3JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C143K3JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1623774-1 | Fixed Resistor, Wire Wound, 14W, 3300ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount | TE Connectivity | C143K3JL vs 3-1623774-1 |