Part Details for C2012X5R0J685KT by TDK Corporation
Overview of C2012X5R0J685KT by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2012X5R0J685KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-C2012X5R0J685KT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 29153 |
|
RFQ | |
DISTI #
C2012X5R0J685KT000N
|
Avnet Abacus | Cap Cer SMD 0805 6.8F 10% 6.3V X5R T&R - Tape and Reel (Alt: C2012X5R0J685KT000N) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C2012X5R0J685KT
C2012X5R0J685KT CAD Models
C2012X5R0J685KT Part Data Attributes
|
C2012X5R0J685KT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C2012X5R0J685KT
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 6.8uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 6.8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C2012X5R0J685KT
This table gives cross-reference parts and alternative options found for C2012X5R0J685KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2012X5R0J685KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0805X5R685K6.3TRP10F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 6.8uF, Surface Mount, 0805, CHIP, LEAD FREE | NIC Components Corp | C2012X5R0J685KT vs NMC0805X5R685K6.3TRP10F |
NMC0805X5R685K6.3TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 6.8uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | C2012X5R0J685KT vs NMC0805X5R685K6.3TRPLPF |
08056D685KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 6.8uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C2012X5R0J685KT vs 08056D685KAT7A |
NMC0805X5R685K6.3TRP | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 6.8uF, SURFACE MOUNT, 0805, CHIP | NIC Components Corp | C2012X5R0J685KT vs NMC0805X5R685K6.3TRP |
NMC0805X5R685K6.3TRP10 | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 6.8uF, SURFACE MOUNT, 0805, CHIP | NIC Components Corp | C2012X5R0J685KT vs NMC0805X5R685K6.3TRP10 |
NMC0805X5R685K6.3TRPLP10 | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 6.8uF, SURFACE MOUNT, 0805, CHIP | NIC Components Corp | C2012X5R0J685KT vs NMC0805X5R685K6.3TRPLP10 |
NMC0805X5R685K6.3TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 6.8uF, SURFACE MOUNT, 0805, CHIP | NIC Components Corp | C2012X5R0J685KT vs NMC0805X5R685K6.3TRPLP |
NMC0805X5R685K6.3TRPLP10F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 6.8uF, Surface Mount, 0805, CHIP, LEAD FREE | NIC Components Corp | C2012X5R0J685KT vs NMC0805X5R685K6.3TRPLP10F |
08056D685KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 6.8uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C2012X5R0J685KT vs 08056D685KAT9A |