Part Details for C2D05120A by Cree, Inc.
Overview of C2D05120A by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2D05120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 2 |
|
RFQ | ||
|
Chip1Cloud | Rectifier Diode Schottky 1.2KV 17.5A 2-Pin(2+Tab) TO-220 / DIODE SCHOTTKY 1.2KV 5A TO220-2 | 39700 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$7.5000 / $11.5400 | Buy Now |