Filter Your Search
1 - 1 of 1 results
|
C2D05120A
Wolfspeed
|
Check for Price | Yes | Yes | Obsolete | 17.5 A | 1.8 V | 200 µA | 136 W | SILICON CARBIDE | 1.2 kV | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | SCHOTTKY | EFFICIENCY | 100 A | 1 | 1.2 kV | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | WOLFSPEED INC | HALOGEN FREE AND ROHS COMPLIANT, TO-220, 2 PIN | compliant | Wolfspeed |