Part Details for C2D05120A by Wolfspeed
Overview of C2D05120A by Wolfspeed
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2D05120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73P9866
|
Newark | Sic Schottky Diode, 5A, 1.2Kv, To-220, Product Range:Z-Rec 1200V Series, Diode Configuration:Single, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:17.5A, Total Capacitive Charge:28Nc, Diode Case Style:To-220 Rohs Compliant: Yes |Wolfspeed C2D05120A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for C2D05120A
C2D05120A CAD Models
C2D05120A Part Data Attributes
|
C2D05120A
Wolfspeed
Buy Now
Datasheet
|
Compare Parts:
C2D05120A
Wolfspeed
DIODE SCHOTTKY 1.2KV 5A TO220-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WOLFSPEED INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, TO-220, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wolfspeed | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 1200 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 17.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 136 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for C2D05120A
This table gives cross-reference parts and alternative options found for C2D05120A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2D05120A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR10120EHR | Rectifier Diode | Digitron Semiconductors | C2D05120A vs MUR10120EHR |
MUR10120E | 10A, 1200V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC, CASE 221B-04, 2 PIN | onsemi | C2D05120A vs MUR10120E |