Datasheets
C3216X7R2E104K160AA by:

Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT

Part Details for C3216X7R2E104K160AA by TDK Corporation

Overview of C3216X7R2E104K160AA by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C3216X7R2E104K160AA

Part # Distributor Description Stock Price Buy
DISTI # 445-2287-1-ND
DigiKey CAP CER 0.1UF 250V X7R 1206 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 176940
In Stock
  • 1 $0.3200
  • 10 $0.2050
  • 50 $0.1442
  • 100 $0.1164
  • 500 $0.0865
  • 1,000 $0.0757
  • 2,000 $0.0721
  • 4,000 $0.0667
  • 10,000 $0.0631
  • 14,000 $0.0598
  • 50,000 $0.0541
  • 100,000 $0.0478
$0.0478 / $0.3200 Buy Now
DISTI # C3216X7R2E104K160A
Avnet Americas Multilayer Ceramic Capacitor, 0.1 uF, 250 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X7R2E104K160A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel 44000
  • 2,000 $0.0623
  • 4,000 $0.0609
  • 8,000 $0.0595
  • 12,000 $0.0581
  • 16,000 $0.0567
$0.0567 / $0.0623 Buy Now
DISTI # 810-C3216X7R2E104K
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 250V 0.1uF X7R 10% T: 1.6mm RoHS: Compliant 29124
  • 1 $0.3100
  • 10 $0.1450
  • 100 $0.0870
  • 1,000 $0.0750
  • 2,000 $0.0630
  • 10,000 $0.0590
  • 50,000 $0.0550
  • 100,000 $0.0460
$0.0460 / $0.3100 Buy Now
Future Electronics C Series 1206 0.1 uF 250 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel 8000
Reel
  • 2,000 $0.0634
  • 6,000 $0.0609
  • 10,000 $0.0597
  • 20,000 $0.0582
  • 40,000 $0.0559
$0.0559 / $0.0634 Buy Now
Bristol Electronics   1922
RFQ
Quest Components CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 250V, 10%, X7R, 0.1UF, SURFACE MOUNT, 1206 214
  • 1 $0.1440
  • 36 $0.1080
  • 94 $0.0900
$0.0900 / $0.1440 Buy Now
DISTI # C3216X7R2E104K160AA
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 250V 0.1uF X7R 10% T: 1.6mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 108000
In Stock
  • 2,000 $0.0620
  • 4,000 $0.0610
  • 6,000 $0.0600
  • 10,000 $0.0580
  • 16,000 $0.0570
  • 40,000 $0.0560
  • 50,000 $0.0540
$0.0540 / $0.0620 Buy Now
DISTI # C3216X7R2E104K160A
Avnet Americas Multilayer Ceramic Capacitor, 0.1 uF, 250 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X7R2E104K160A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel 44000
  • 2,000 $0.0623
  • 4,000 $0.0609
  • 8,000 $0.0595
  • 12,000 $0.0581
  • 16,000 $0.0567
$0.0567 / $0.0623 Buy Now
DISTI # C3216X7R2E104KAA
TME Capacitor: ceramic, MLCC, 100nF, 250V, X7R, ±10%, SMD, 1206 Min Qty: 10 1030
  • 10 $0.1364
  • 100 $0.0831
  • 500 $0.0662
  • 1,000 $0.0571
  • 2,000 $0.0536
$0.0536 / $0.1364 Buy Now
DISTI # C3216X7R2E104K160A
Avnet Americas Multilayer Ceramic Capacitor, 0.1 uF, 250 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X7R2E104K160A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel 44000
  • 2,000 $0.0623
  • 4,000 $0.0609
  • 8,000 $0.0595
  • 12,000 $0.0581
  • 16,000 $0.0567
$0.0567 / $0.0623 Buy Now
DISTI # SMC-C3216X7R2E104K160AA
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 52
RFQ
DISTI # C3216X7R2E104K160AA
Avnet Abacus Multilayer Ceramic Capacitor, 0.1 uF, 250 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X7R2E104K160AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 4 Days Container: Reel Abacus - 0
Buy Now

Part Details for C3216X7R2E104K160AA

C3216X7R2E104K160AA CAD Models

C3216X7R2E104K160AA Part Data Attributes

C3216X7R2E104K160AA TDK Corporation
Buy Now Datasheet
Compare Parts:
C3216X7R2E104K160AA TDK Corporation Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 24 Weeks
Samacsys Manufacturer TDK
Capacitance 0.1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.6 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 Inch
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 250 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for C3216X7R2E104K160AA

This table gives cross-reference parts and alternative options found for C3216X7R2E104K160AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216X7R2E104K160AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MBASQ31LSB7104KTNA18 Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP TAIYO YUDEN C3216X7R2E104K160AA vs MBASQ31LSB7104KTNA18
C3216X7R2E104KB Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT TDK Corporation C3216X7R2E104K160AA vs C3216X7R2E104KB
MBJCQ31LBB7104KTPA01 Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP TAIYO YUDEN C3216X7R2E104K160AA vs MBJCQ31LBB7104KTPA01
FTC1206X7R251-104KNE Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP VENKEL LTD C3216X7R2E104K160AA vs FTC1206X7R251-104KNE
MLASQ31LSB7104KTNA01 Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP TAIYO YUDEN C3216X7R2E104K160AA vs MLASQ31LSB7104KTNA01
MCJCQ31LBB7104KTPA1J Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP TAIYO YUDEN C3216X7R2E104K160AA vs MCJCQ31LBB7104KTPA1J
AC1206KKX7RYBB104 Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP YAGEO Corporation C3216X7R2E104K160AA vs AC1206KKX7RYBB104
CF316X7R104K250AT Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KYOCERA Corporation C3216X7R2E104K160AA vs CF316X7R104K250AT
MCASQ31LSB7104KTNA01 Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP TAIYO YUDEN C3216X7R2E104K160AA vs MCASQ31LSB7104KTNA01
MSASQ31LSB7104KTNA01 Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP TAIYO YUDEN C3216X7R2E104K160AA vs MSASQ31LSB7104KTNA01

C3216X7R2E104K160AA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C3216X7R2E104K160AA by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C3216X7R2E104K160AA by TDK Corporation

  • Please alert me when C3216X7R2E104K160AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C3216X7R2E104K160AA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C3216X7R2E104K160AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C3216X7R2E104K160AA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C3216X7R2E104K160AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C3216X7R2E104K160AA by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: