-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T0137
|
Newark | Multilayer Ceramic Capacitor, C Series, 1000 Pf, - 10%, X7R, 630 V, 1206 [3216 Metric] Rohs Compliant: Yes |Tdk C3216X7R2J102K115AA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0890 / $0.3140 | Buy Now |
DISTI #
87R4360
|
Newark | Ceramic Capacitor 1000Pf 630V, X7R, 10%, 1206, Full Reel, Capacitance:1000Pf, Voltage(Dc):630V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Rohs Compliant: Yes |Tdk C3216X7R2J102K115AA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-2288-1-ND
|
DigiKey | CAP CER 1000PF 630V X7R 1206 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5503 In Stock |
|
$0.0505 / $0.3300 | Buy Now |
DISTI #
C3216X7R2J102K115A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 630 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X7R2J102K115A) RoHS: Compliant Container: Reel | 0 |
|
RFQ | |
DISTI #
C3216X7R2J102K115A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 630 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X7R2J102K115A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0599 / $0.0659 | Buy Now |
DISTI #
C3216X7R2J102K115A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 630 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X7R2J102K115A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0599 / $0.0659 | Buy Now |
DISTI #
810-C3216X7R2J102K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 630V 1000pF X7R 10% T: 1.15mm RoHS: Compliant | 12502 |
|
$0.0490 / $0.3300 | Buy Now |
DISTI #
V72:2272_06582502
|
Arrow Electronics | Cap Ceramic 0.001uF 630V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1939 Container: Cut Strips | Americas - 368 |
|
$0.0490 / $0.3074 | Buy Now |
|
Future Electronics | C Series 1206 1 nF 630 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0481 / $0.0545 | Buy Now |
DISTI #
30592621
|
Verical | Cap Ceramic 0.001uF 630V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 812 Package Multiple: 1 | Americas - 13775 |
|
$0.0344 / $0.0385 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3216X7R2J102K115AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216X7R2J102K115AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C3216X7R2J102K115AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216X7R2J102K115AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMJCS31QHB7102KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X7R2J102K115AA vs MMJCS31QHB7102KTPA18 |
MMASS31QHB7102KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X7R2J102K115AA vs MMASS31QHB7102KTNA01 |
CGA5H4X7R2J102KT | CAPACITOR, CERAMIC | TDK Corporation | C3216X7R2J102K115AA vs CGA5H4X7R2J102KT |
MSASS31QHB7102KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X7R2J102K115AA vs MSASS31QHB7102KTNA01 |
CGA5H4X7R2J102K | CAPACITOR, CERAMIC | TDK Corporation | C3216X7R2J102K115AA vs CGA5H4X7R2J102K |
MMASS31QHB7102KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X7R2J102K115AA vs MMASS31QHB7102KTNA18 |
C3216X7R2J102KB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | C3216X7R2J102K115AA vs C3216X7R2J102KB |
MBASS31QHB7102KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X7R2J102K115AA vs MBASS31QHB7102KTNA01 |
MCASS31QHB7102KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X7R2J102K115AA vs MCASS31QHB7102KTNA1J |
MCJCS31QHB7102KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X7R2J102K115AA vs MCJCS31QHB7102KTPA01 |