-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, 3015, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K6465
|
Newark | Ceramic Capacitor 6800Pf 100V, C0G, 5%, Radial, Capacitance:6800Pf, Voltage(Dc):100V, Capacitance Tolerance:± 5%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:5.08Mm, Product Diameter:- Rohs Compliant: Yes |Kemet C330C682J1G5TA Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3380 / $0.3520 | Buy Now |
DISTI #
399-4419-ND
|
DigiKey | CAP CER 6800PF 100V NP0 RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
689 In Stock |
|
$0.2555 / $0.8200 | Buy Now |
DISTI #
C330C682J1G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 6800 pF, 100 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C330C682J1G5TA) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 300 |
|
$0.2863 / $0.3436 | Buy Now |
DISTI #
80-C330C682J1G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 6800pF C0G 5% LS=5.08mm RoHS: Compliant | 2160 |
|
$0.2450 / $0.8200 | Buy Now |
DISTI #
V99:2348_16988214
|
Arrow Electronics | Cap Ceramic 0.0068uF 100V C0G 5% Radial 5.08mm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1934 | Americas - 50 |
|
$0.2475 | Buy Now |
DISTI #
C330C682J1G5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 6800pF C0G 5% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk |
Americas - 1250 In Stock |
|
$0.2480 / $0.3960 | Buy Now |
DISTI #
C330C682J1G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 6800 pF, 100 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C330C682J1G5TA) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 300 |
|
$0.2863 / $0.3436 | Buy Now |
DISTI #
C330C682J1G5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 6800 pF, 100 V, � 5%, C0G (NP0), Radial Leaded (Alt: C330C682J1G5TA) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2940173
|
Farnell | CAP, 6800PF, 100V, MLCC, RADIAL RoHS: Compliant Min Qty: 250 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$0.4182 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C330C682J1G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C330C682J1G5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, 3015, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.14 mm | |
JESD-609 Code | e3 | |
Length | 7.11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.07 mm |