Filter Your Search
1 - 10 of 12 results
|
C330C682J1G5TATR
KEMET Corporation
|
$0.4085 | Yes | Active | 6.8 nF | 100 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR, 12 INCH | NO | MATTE TIN OVER NICKEL | 5.08 mm | WIRE | 9.14 mm | 7.11 mm | 4.07 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | |||||||
|
C330C682J1G5TA
KEMET Corporation
|
$0.4250 | Yes | Yes | Active | 6.8 nF | 100 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | MATTE TIN OVER NICKEL | 5.08 mm | WIRE | 9.14 mm | 7.11 mm | 4.07 mm | KEMET ELECTRONICS CORP | , 3015 | compliant | EAR99 | 8532.24.00.60 | KEMET | ||||
|
C330C682J1G5TA91707303
KEMET Corporation
|
Check for Price | Yes | Active | 6.8 nF | 100 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR, 12 INCH | NO | MATTE TIN OVER NICKEL | 5.08 mm | WIRE | 9.14 mm | 7.11 mm | 4.07 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||||
|
C330C682J1G5TA91707317
KEMET Corporation
|
Check for Price | Yes | Active | 6.8 nF | 100 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | MATTE TIN OVER NICKEL | 5.08 mm | WIRE | 9.14 mm | 7.11 mm | 4.07 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||||
|
C330C682J1G5TA7303
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 6.8 nF | 100 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR, 12 INCH | NO | MATTE TIN OVER NICKEL | 5.08 mm | WIRE | 9.14 mm | 7.11 mm | 4.07 mm | KEMET ELECTRONICS CORP | , 3015 | compliant | EAR99 | 8532.24.00.60 | KEMET | |||||
|
C330C682J1G5TA7305
KEMET Corporation
|
Check for Price | Yes | Active | 6.8 nF | 100 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | MATTE TIN OVER NICKEL | 5.08 mm | WIRE | 9.14 mm | 7.11 mm | 4.07 mm | KEMET ELECTRONICS CORP | , 3015 | compliant | EAR99 | 8532.24.00.60 | |||||||
|
C330C682J1G5TA91707301
KEMET Corporation
|
Check for Price | Yes | Active | 6.8 nF | 100 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR, 12 INCH | NO | MATTE TIN OVER NICKEL | 5.08 mm | WIRE | 9.14 mm | 7.11 mm | 4.07 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||||
|
C330C682J1G5TA7293
KEMET Corporation
|
Check for Price | Active | CERAMIC | CERAMIC CAPACITOR | 300 | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||
|
C330C682J1G5TA7301
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 6.8 nF | 100 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 12 INCH | NO | MATTE TIN OVER NICKEL | 5.08 mm | WIRE | 9.14 mm | 7.11 mm | 4.07 mm | KEMET ELECTRONICS CORP | , 3015 | compliant | EAR99 | 8532.24.00.60 | KEMET | ||||
|
C330C682J1G5TA91707305
KEMET Corporation
|
Check for Price | Yes | Active | 6.8 nF | 100 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | MATTE TIN OVER NICKEL | 5.08 mm | WIRE | 9.14 mm | 7.11 mm | 4.07 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 |