Part Details for CBD11W1M650000 by Amphenol Positronic
Overview of CBD11W1M650000 by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD11W1M650000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-CBD11W1M650000
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 11W1M PCB STR GF HS ZINC | 0 |
|
$18.1300 / $19.3900 | Order Now |
DISTI #
POSCBD11W1M650000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now |
Part Details for CBD11W1M650000
CBD11W1M650000 CAD Models
CBD11W1M650000 Part Data Attributes
|
CBD11W1M650000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD11W1M650000
Amphenol Positronic
D Subminiature Connector, 11 Contact(s), Male, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACT: 1 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | BRASS/STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD11W1M650000
This table gives cross-reference parts and alternative options found for CBD11W1M650000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD11W1M650000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L177TWA11W1PHCSV4RRM6 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBD11W1M650000 vs L177TWA11W1PHCSV4RRM6 |
DAME11W1PNMBWFR163 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | CBD11W1M650000 vs DAME11W1PNMBWFR163 |
DDMM-11W1PM | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | CBD11W1M650000 vs DDMM-11W1PM |
L717TWA11W1PHP2SVFMRM6 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBD11W1M650000 vs L717TWA11W1PHP2SVFMRM6 |
CBM11W1M360000 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD11W1M650000 vs CBM11W1M360000 |
L777TWA11W1PCSYRM54 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBD11W1M650000 vs L777TWA11W1PCSYRM54 |
L177TWA11W1PMP3SVFMRM6 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBD11W1M650000 vs L177TWA11W1PMP3SVFMRM6 |
DAV11W1300H30LF | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | CBD11W1M650000 vs DAV11W1300H30LF |
DAME11W1PNMBHFR163 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | CBD11W1M650000 vs DAME11W1PNMBHFR163 |
DCMM-11W1PH | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | CBD11W1M650000 vs DCMM-11W1PH |