Part Details for CC0201KRX5R8BB681 by YAGEO Corporation
Overview of CC0201KRX5R8BB681 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201KRX5R8BB681
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8914
|
Newark | Capacitor, 680Pf, X5R, 0201 Rohs Compliant: Yes |Yageo CC0201KRX5R8BB681 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0110 / $0.0430 | Buy Now |
DISTI #
13-CC0201KRX5R8BB681TR-ND
|
DigiKey | CAP CER 680PF 25V X5R 0201 Min Qty: 15000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0026 | Buy Now |
DISTI #
CC0201KRX5R8BB681
|
Avnet Americas | Capacitor Ceramic 680pF 25V X5R 10% 0201 Paper T/R - Tape and Reel (Alt: CC0201KRX5R8BB681) RoHS: Compliant Min Qty: 105000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0016 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0013 | Buy Now |
DISTI #
CC0201KRX5R8BB681
|
Avnet Americas | Capacitor Ceramic 680pF 25V X5R 10% 0201 Paper T/R - Tape and Reel (Alt: CC0201KRX5R8BB681) RoHS: Compliant Min Qty: 105000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0016 | Buy Now |
DISTI #
CC0201KRX5R8BB681
|
Avnet Americas | Capacitor Ceramic 680pF 25V X5R 10% 0201 Paper T/R - Tape and Reel (Alt: CC0201KRX5R8BB681) RoHS: Compliant Min Qty: 105000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0016 | Buy Now |
DISTI #
4254629
|
element14 Asia-Pacific | CAPACITOR, 680PF, X5R, 0201 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 15000 |
|
$0.0037 / $0.0088 | Buy Now |
DISTI #
4254629RL
|
element14 Asia-Pacific | CAPACITOR, 680PF, X5R, 0201 RoHS: Compliant Min Qty: 500 Container: Reel | 15000 |
|
$0.0037 / $0.0074 | Buy Now |
DISTI #
4254629
|
Farnell | CAPACITOR, 680PF, X5R, 0201 RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 15000 |
|
$0.0038 / $0.0088 | Buy Now |
DISTI #
4254629RL
|
Farnell | CAPACITOR, 680PF, X5R, 0201 RoHS: Compliant Min Qty: 500 Lead time: 18 Weeks, 1 Days Container: Reel | 15000 |
|
$0.0038 / $0.0063 | Buy Now |
Part Details for CC0201KRX5R8BB681
CC0201KRX5R8BB681 CAD Models
CC0201KRX5R8BB681 Part Data Attributes
|
CC0201KRX5R8BB681
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KRX5R8BB681
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00068uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201KRX5R8BB681
This table gives cross-reference parts and alternative options found for CC0201KRX5R8BB681. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201KRX5R8BB681, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X5R1E681K | Ceramic Capacitor, Ceramic | TDK Corporation | CC0201KRX5R8BB681 vs C0603X5R1E681K |
CM03X5R681K25AN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC0201KRX5R8BB681 vs CM03X5R681K25AN |
CM03X5R681K25AH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC0201KRX5R8BB681 vs CM03X5R681K25AH |
02013D681KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00068uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201KRX5R8BB681 vs 02013D681KAT9A |
CM03X5R681K25AL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC0201KRX5R8BB681 vs CM03X5R681K25AL |
CM03X5R681K25AT | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.00068 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0201KRX5R8BB681 vs CM03X5R681K25AT |
CM03X5R681K25AN | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.00068 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0201KRX5R8BB681 vs CM03X5R681K25AN |
KGM03AR51E681KH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00068uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201KRX5R8BB681 vs KGM03AR51E681KH |
TMK063BJ681KP-T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00068uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KRX5R8BB681 vs TMK063BJ681KP-T |
CM03X5R681K25AL | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.00068 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0201KRX5R8BB681 vs CM03X5R681K25AL |