Part Details for CC0402JPNPO9BN330 by YAGEO Corporation
Overview of CC0402JPNPO9BN330 by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402JPNPO9BN330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK9982
|
Newark | Capacitor, 33Pf, C0G/Np0, 0402 Rohs Compliant: Yes |Yageo CC0402JPNPO9BN330 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 50000 |
|
$0.0080 / $0.0190 | Buy Now |
DISTI #
80AK7735
|
Newark | Capacitor, 33Pf, C0G/Np0, 0402, Capacitance:33Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1Mm Rohs Compliant: Yes |Yageo CC0402JPNPO9BN330 Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0100 | Buy Now |
DISTI #
13-CC0402JPNPO9BN330CT-ND
|
DigiKey | CAP CER 33PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
79910 In Stock |
|
$0.0022 / $0.1000 | Buy Now |
DISTI #
CC0402JPNPO9BN330
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 25 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CC0402JPNPO9BN330) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
603-CC402JPNPO9BN330
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 33 pF C0G 0402 5% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | 0402 33 pF 50 V ±5% Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel | 700000Reel |
|
$0.0019 / $0.0022 | Buy Now |
DISTI #
CC0402JPNPO9BN330
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 25 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CC0402JPNPO9BN330) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
CC0402JPNPO9BN330
|
TME | Capacitor: ceramic, MLCC, 33pF, 50V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 50000 | 0 |
|
$0.0027 | RFQ |
DISTI #
CC0402JPNPO9BN330
|
Avnet Abacus | Multilayer Ceramic Capacitor, 33 pF, 25 V, � 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CC0402JPNPO9BN330) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | 0402 33 pF 50 V �5% Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 50000 | 550000 |
|
$0.0023 / $0.0024 | Buy Now |
Part Details for CC0402JPNPO9BN330
CC0402JPNPO9BN330 CAD Models
CC0402JPNPO9BN330 Part Data Attributes:
|
CC0402JPNPO9BN330
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402JPNPO9BN330
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 33pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 13" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402JPNPO9BN330
This table gives cross-reference parts and alternative options found for CC0402JPNPO9BN330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402JPNPO9BN330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASU105SCG330JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402JPNPO9BN330 vs MBASU105SCG330JFNA18 |
MMASU105SCG330JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402JPNPO9BN330 vs MMASU105SCG330JFNA18 |
CBR04C330J5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | KEMET Corporation | CC0402JPNPO9BN330 vs CBR04C330J5GACAUTO |
0402CG330J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CC0402JPNPO9BN330 vs 0402CG330J500CT |
GCM1555C1H330JZ13J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000033uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402JPNPO9BN330 vs GCM1555C1H330JZ13J |
VJ0402A330JXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CC0402JPNPO9BN330 vs VJ0402A330JXACW1BC |
SH15N330J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0402JPNPO9BN330 vs SH15N330J500CG |
SH15N330J500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0402JPNPO9BN330 vs SH15N330J500CT |
MMASU105SCG330JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402JPNPO9BN330 vs MMASU105SCG330JFNA01 |
GCM1555C1H330JZ13B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000033uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402JPNPO9BN330 vs GCM1555C1H330JZ13B |