Part Details for CC0402KPX5R6BB474 by YAGEO Corporation
Overview of CC0402KPX5R6BB474 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402KPX5R6BB474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0402KPX5R6BB474CT-ND
|
DigiKey | CAP 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0067 / $0.1000 | Buy Now |
DISTI #
603-CC402KPX5R6BB474
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.47uF X5R 0402 10% RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50000 Package Multiple: 50000 | 0 |
|
$0.0032 | Buy Now |
DISTI #
KKK26920
|
Rutronik | KC 470nF 0402 10% 10V X5R RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Container: Reel |
Stock DE - 100000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0029 / $0.0030 | Buy Now |
DISTI #
CC0402KPX5R6BB474
|
Avnet Abacus | (Alt: CC0402KPX5R6BB474) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for CC0402KPX5R6BB474
CC0402KPX5R6BB474 CAD Models
CC0402KPX5R6BB474 Part Data Attributes
|
CC0402KPX5R6BB474
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KPX5R6BB474
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402KPX5R6BB474
This table gives cross-reference parts and alternative options found for CC0402KPX5R6BB474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KPX5R6BB474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASL105AB5474KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402KPX5R6BB474 vs MBASL105AB5474KFNA18 |
MMASL105AB5474KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402KPX5R6BB474 vs MMASL105AB5474KFNA18 |
LMK105BJ474KV | CAP,CERAMIC,470NF,10VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | TAIYO YUDEN | CC0402KPX5R6BB474 vs LMK105BJ474KV |
LMK105B474KV | Ceramic Capacitor, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 0.47uF, 0402 | TAIYO YUDEN | CC0402KPX5R6BB474 vs LMK105B474KV |
MCASL105AB5474KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402KPX5R6BB474 vs MCASL105AB5474KFNA1J |
MMASL105AB5474KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402KPX5R6BB474 vs MMASL105AB5474KFNA01 |
CS1005X5R474K100NR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | Samwha Electronics | CC0402KPX5R6BB474 vs CS1005X5R474K100NR |
SH15X474K100CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0402KPX5R6BB474 vs SH15X474K100CT |