Part Details for CC0805KRX7R9BB101 by YAGEO Corporation
Overview of CC0805KRX7R9BB101 by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805KRX7R9BB101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7350
|
Newark | Cap, 100Pf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805KRX7R9BB101 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0170 / $0.0180 | Buy Now |
DISTI #
40AJ6522
|
Newark | Cap, 100Pf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805KRX7R9BB101 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3405 |
|
$0.0280 / $0.0460 | Buy Now |
DISTI #
76AK4772
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0805KRX7R9BB101 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0180 / $0.0190 | Buy Now |
DISTI #
311-3603-1-ND
|
DigiKey | CAP CER 100PF 50V X7R 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18007 In Stock |
|
$0.0101 / $0.1100 | Buy Now |
DISTI #
CC0805KRX7R9BB101
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805KRX7R9BB101) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 220000 |
|
$0.0084 / $0.0095 | Buy Now |
DISTI #
603-CC805KRX7R9BB101
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 100pF X7R 0805 10% RoHS: Compliant | 21745 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
V72:2272_07126938
|
Arrow Electronics | Cap Ceramic 100pF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2116 Container: Cut Strips | Americas - 1575 |
|
$0.0128 / $0.0620 | Buy Now |
|
Future Electronics | 0805 100 pF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 280000Reel |
|
$0.0080 / $0.0095 | Buy Now |
DISTI #
CC0805KRX7R9BB101
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 100pF X7R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0082 / $0.0099 | Buy Now |
DISTI #
CC0805KRX7R9BB101
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805KRX7R9BB101) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 220000 |
|
$0.0084 / $0.0095 | Buy Now |
Part Details for CC0805KRX7R9BB101
CC0805KRX7R9BB101 CAD Models
CC0805KRX7R9BB101 Part Data Attributes:
|
CC0805KRX7R9BB101
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805KRX7R9BB101
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805KRX7R9BB101
This table gives cross-reference parts and alternative options found for CC0805KRX7R9BB101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805KRX7R9BB101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805H050100PKXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CC0805KRX7R9BB101 vs 0805H050100PKXB |
0805H050100PKXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CC0805KRX7R9BB101 vs 0805H050100PKXR |
0805X7R101K2NT92 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP | Presidio Components Inc | CC0805KRX7R9BB101 vs 0805X7R101K2NT92 |
C0805C101K5RAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP | KEMET Corporation | CC0805KRX7R9BB101 vs C0805C101K5RAL7800 |
08055C101KA72A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CC0805KRX7R9BB101 vs 08055C101KA72A |
0805H050100PKXT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CC0805KRX7R9BB101 vs 0805H050100PKXT |
C0805C101K5RAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | CC0805KRX7R9BB101 vs C0805C101K5RAC7800 |
HR0805X7R101K2NT91 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP | Presidio Components Inc | CC0805KRX7R9BB101 vs HR0805X7R101K2NT91 |