Part Details for CC1206JRX7R9BB393 by YAGEO Corporation
Overview of CC1206JRX7R9BB393 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206JRX7R9BB393
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC1206JRX7R9BB393CT-ND
|
DigiKey | CAP CER 0.039UF 50V X7R 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7760 In Stock |
|
$0.0501 / $0.3300 | Buy Now |
DISTI #
CC1206JRX7R9BB393
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.039 uF, 50 V, ± 5%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206JRX7R9BB393) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0378 | Buy Now |
DISTI #
603-CC1206JRX79BB393
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.039uF X7R 1206 5% RoHS: Compliant | 0 |
|
$0.0480 / $0.0580 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 | 0 |
|
$0.0331 | Buy Now |
DISTI #
CC1206JRX7R9BB393
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.039 uF, 50 V, ± 5%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206JRX7R9BB393) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0378 | Buy Now |
DISTI #
CC1206JRX7R9BB393
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.039 uF, 50 V, � 5%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206JRX7R9BB393) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (3216) 1206 39nF 50VDC ±5% X7R | 0 |
|
$0.0408 / $0.0498 | RFQ |
Part Details for CC1206JRX7R9BB393
CC1206JRX7R9BB393 CAD Models
CC1206JRX7R9BB393 Part Data Attributes:
|
CC1206JRX7R9BB393
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206JRX7R9BB393
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.039uF, 50V, ±5%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CC1206JRX7R9BB393
This table gives cross-reference parts and alternative options found for CC1206JRX7R9BB393. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206JRX7R9BB393, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12062R393J9BF0D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | YAGEO Corporation | CC1206JRX7R9BB393 vs 12062R393J9BF0D |
C1206F393J5RACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | CC1206JRX7R9BB393 vs C1206F393J5RACTM |
GMC31X7R393J50NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CC1206JRX7R9BB393 vs GMC31X7R393J50NTTLF |
AP065C393JQU4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CC1206JRX7R9BB393 vs AP065C393JQU4A |
222258155544 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | YAGEO Corporation | CC1206JRX7R9BB393 vs 222258155544 |
C1206X393J50PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Passive Plus Inc | CC1206JRX7R9BB393 vs C1206X393J50PT |
AP065C393JQT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CC1206JRX7R9BB393 vs AP065C393JQT4A |
12062R393J9C20 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.039uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | CC1206JRX7R9BB393 vs 12062R393J9C20 |
12062R393J9C22 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.039uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | CC1206JRX7R9BB393 vs 12062R393J9C22 |
C1206F393J5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | KEMET Corporation | CC1206JRX7R9BB393 vs C1206F393J5RAL |