-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±10%, X7R, 1210 (3225 mm), 0.071"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ2902
|
Newark | Cap, 10Uf, 50V, Mlcc, 1210 Rohs Compliant: Yes |Yageo CC1210KKX7R9BB106 Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.1890 / $0.2170 | Buy Now |
DISTI #
26AK2079
|
Newark | Cap, 10Uf, 50V, Mlcc, 1210 Rohs Compliant: Yes |Yageo CC1210KKX7R9BB106 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16 |
|
$0.2900 / $0.7280 | Buy Now |
DISTI #
76AK4901
|
Newark | Capacitor, 10Uf, X7R, 50V, 1210, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:3.2Mm Rohs Compliant: Yes |Yageo CC1210KKX7R9BB106 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3580 / $0.4370 | Buy Now |
DISTI #
311-2035-1-ND
|
DigiKey | CAP CER 10UF 50V X7R 1210 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41189 In Stock |
|
$0.1576 / $0.7000 | Buy Now |
DISTI #
CC1210KKX7R9BB106
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CC1210KKX7R9BB106) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1399 / $0.1573 | Buy Now |
DISTI #
603-CC210KKX7R9BB106
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 1210 10% HI CV RoHS: Compliant | 38805 |
|
$0.1460 / $0.7200 | Buy Now |
DISTI #
V36:1790_07132625
|
Arrow Electronics | Cap Ceramic 10uF 50V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 29 Weeks Date Code: 2410 | Americas - 19000 |
|
$0.1192 / $0.2266 | Buy Now |
|
Future Electronics | 1210 10 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 18500Reel |
|
$0.1300 / $0.1450 | Buy Now |
|
Onlinecomponents.com |
30000 Partner Stock |
|
$0 | Buy Now | |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 10UF, SURFACE MOUNT, 1210 | 16 |
|
$0.4900 / $0.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC1210KKX7R9BB106
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1210KKX7R9BB106
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±10%, X7R, 1210 (3225 mm), 0.071"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for CC1210KKX7R9BB106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1210KKX7R9BB106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASU32MAB7106KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210KKX7R9BB106 vs MBASU32MAB7106KPNA01 |
MMASU32MAB7106KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210KKX7R9BB106 vs MMASU32MAB7106KPNA01 |
CC1210KFX7R9BB106 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | YAGEO Corporation | CC1210KKX7R9BB106 vs CC1210KFX7R9BB106 |
MMJCU32MLB7106KPPDT8 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210KKX7R9BB106 vs MMJCU32MLB7106KPPDT8 |
MMASU32MAB7106KPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210KKX7R9BB106 vs MMASU32MAB7106KPNA18 |
MCASU32MAB7106KPNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210KKX7R9BB106 vs MCASU32MAB7106KPNA1J |
FTC1210X7R500-106KNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | VENKEL LTD | CC1210KKX7R9BB106 vs FTC1210X7R500-106KNE |
CS3225X7R106K500NRL | Ceramic Capacitor, Ceramic, | Samwha Electronics | CC1210KKX7R9BB106 vs CS3225X7R106K500NRL |
MSASU32MAB7106KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210KKX7R9BB106 vs MSASU32MAB7106KPNA01 |
MCASU32MAB7106KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210KKX7R9BB106 vs MCASU32MAB7106KPNA01 |