Part Details for CC1210MKX7R9BB475 by YAGEO Corporation
Overview of CC1210MKX7R9BB475 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1210MKX7R9BB475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2437
|
Newark | Cap, 4.7Uf, 50V, Mlcc, 1210 Rohs Compliant: Yes |Yageo CC1210MKX7R9BB475 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 760 |
|
$0.1570 / $0.4470 | Buy Now |
DISTI #
311-3543-1-ND
|
DigiKey | CAP CER 4.7UF 50V X7R 1210 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2018 In Stock |
|
$0.0978 / $0.4400 | Buy Now |
DISTI #
CC1210MKX7R9BB475
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CC1210MKX7R9BB475) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0827 / $0.0929 | Buy Now |
DISTI #
603-CC1210MKX79BB475
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 20% HI CV RoHS: Compliant | 1695 |
|
$0.0930 / $0.4400 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 4.7uF 50V X7R 20% 1210 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks Container: Reel | 500Reel |
|
$0.0791 / $0.0940 | Buy Now |
DISTI #
CC1210MKX7R9BB475
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 20% HI CV RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.0820 / $0.0940 | Buy Now |
DISTI #
KKH2141
|
Rutronik | KC 4,7µF 1210 20% 50V X7R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Stock DE - 6500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0704 / $0.0717 | Buy Now |
DISTI #
CC1210MKX7R9BB475
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, � 20%, X7R, 1210 [3225 Metric] (Alt: CC1210MKX7R9BB475) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (3225) 1210 4.7uF 50VDC ±20% X7R | 0 |
|
$0.1356 / $0.1559 | RFQ |
Part Details for CC1210MKX7R9BB475
CC1210MKX7R9BB475 CAD Models
CC1210MKX7R9BB475 Part Data Attributes:
|
CC1210MKX7R9BB475
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1210MKX7R9BB475
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±20%, X7R, 1210 (3225 mm), 0.071"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CC1210MKX7R9BB475
This table gives cross-reference parts and alternative options found for CC1210MKX7R9BB475. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1210MKX7R9BB475, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X475M5RAC3316 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | KEMET Corporation | CC1210MKX7R9BB475 vs C1210X475M5RAC3316 |
MCJCU32MAB7475MPPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210MKX7R9BB475 vs MCJCU32MAB7475MPPA01 |
MBASU32MSB7475MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210MKX7R9BB475 vs MBASU32MSB7475MPNA01 |
MCJCU32MAB7475MPPA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210MKX7R9BB475 vs MCJCU32MAB7475MPPA1J |
MLASU32MSB7475MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210MKX7R9BB475 vs MLASU32MSB7475MPNA01 |
MSASU32MSB7475MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210MKX7R9BB475 vs MSASU32MSB7475MPNA01 |
MCASU32MSB7475MPNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210MKX7R9BB475 vs MCASU32MSB7475MPNA1J |
MBJCU32MAB7475MPPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210MKX7R9BB475 vs MBJCU32MAB7475MPPA01 |
MBASU32MSB7475MPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210MKX7R9BB475 vs MBASU32MSB7475MPNA18 |
MAASU32MSB7475MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210MKX7R9BB475 vs MAASU32MSB7475MPNA01 |