Part Details for CD4012AE by RCA
Overview of CD4012AE by RCA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for CD4012AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 130 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, CMOS, 14 Pin, Plastic, DIP | 8 |
|
$2.2600 / $3.3900 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, CMOS, 14 Pin, Plastic, DIP | 64 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, CMOS, 14 Pin, Plastic, DIP | 5 |
|
$1.2676 / $1.5845 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, CMOS, 14 Pin, Plastic, DIP | 40 |
|
$2.2600 / $3.3900 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, CMOS, 14 Pin, Plastic, DIP | 3091 |
|
$1.6950 / $3.3900 | Buy Now |
Part Details for CD4012AE
CD4012AE CAD Models
CD4012AE Part Data Attributes
|
CD4012AE
RCA
Buy Now
Datasheet
|
Compare Parts:
CD4012AE
RCA
NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCA SOLID STATE | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 200 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |