Filter Your Search
1 - 4 of 4 results
|
CD4012AE
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
CD4012AE
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 200 ns | 100 ns | 2 | 4 | NO | DIP | 15 pF | NO | 4000/14000/40000 | NAND GATE | CMOS | 12 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.17 mm | INTERSIL CORP | not_compliant | 8542.39.00.01 | DIP | PLASTIC, DIP-14 | 14 | |||
|
CD4012AE
RCA
|
Check for Price | No | No | Obsolete | 5 V | 200 ns | 2 | 4 | NO | DIP | NO | 4000/14000/40000 | NAND GATE | CMOS | 12 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | DIP | PLASTIC, DIP-14 | 14 | |||||||
|
CD4012AE
Texas Instruments
|
Check for Price | Obsolete | 5 V | 200 ns | 2 | 4 | NO | DIP | 4000/14000/40000 | NAND GATE | CMOS | 12 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | unknown | 8542.39.00.01 | DIP | PLASTIC, DIP-14 | 14 |