Logic
CD54HC125F
Description: Military 4-ch, 2-V to 6-V buffers 14-CDIP -55 to 125

Overview of CD54HC125F by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CD54HC125F by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CD54HC125F-ND
DigiKey CD54HC125 HIGH SPEED CMOS LOGIC Min Qty: 29 Container: Bulk MARKETPLACE PRODUCT 52
In Stock
  • 29 $10.6300
$10.6300 Buy Now
Rochester Electronics CD54HC125 High Speed CMOS Logic Quad Buffer, Three-State RoHS: Not Compliant Status: Active Min Qty: 1 52
  • 1 $10.7300
  • 25 $10.5200
  • 100 $10.0900
  • 500 $9.6600
  • 1,000 $9.1200
$9.1200 / $10.7300 Buy Now

CAD Models for CD54HC125F by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD54HC125F by Texas Instruments

CD54HC125F
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
CERAMIC, DIP-14
Pin Count
14
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
DUMMY VAL
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
HC/UH
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.43 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
30 ns
Propagation Delay (tpd)
150 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. CD54HC125F
    Texas Instruments
    Military 4-ch, 2-V to 6-V buffers 14-CDIP -55 to 125
    VS

Alternate Parts for CD54HC125F

This table gives cross-reference parts and alternative options found for CD54HC125F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC125F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC54HC125AJ Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products CD54HC125F vs MC54HC125AJ
5962-8772101CA Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, FRIT SEALED, CERDIP-14 Harris Semiconductor CD54HC125F vs 5962-8772101CA
SNJ54HC125J Military 4-ch, 2-V to 6-V buffers with 3-state outputs 14-CDIP -55 to 125 Texas Instruments CD54HC125F vs SNJ54HC125J
MM74HC125J IC HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERDIP-14, Bus Driver/Transceiver National Semiconductor Corporation CD54HC125F vs MM74HC125J
M54HC125F1R HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 STMicroelectronics CD54HC125F vs M54HC125F1R
HD74HC125P HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 Renesas Electronics Corporation CD54HC125F vs HD74HC125P
MM54HC125J/883 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, DIP-14 Rochester Electronics LLC CD54HC125F vs MM54HC125J/883
CD54HC125F/3A IC HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, Bus Driver/Transceiver Intersil Corporation CD54HC125F vs CD54HC125F/3A
MM54HC125J HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, DIP-14 Texas Instruments CD54HC125F vs MM54HC125J
HD74HC125P-E HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 Renesas Electronics Corporation CD54HC125F vs HD74HC125P-E
Part Number Description Manufacturer Compare
HD74HC125P HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 Renesas Electronics Corporation CD54HC125F vs HD74HC125P
CD74HC125E 4-ch, 2-V to 6-V buffers with 3-state outputs 14-PDIP -55 to 125 Texas Instruments CD54HC125F vs CD74HC125E
CD74HC125EX Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, Harris Semiconductor CD54HC125F vs CD74HC125EX
CD54HC125F Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, PACKAGE-14 Rochester Electronics LLC CD54HC125F vs CD54HC125F
MM54HC125J IC HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, DIP-14, Bus Driver/Transceiver National Semiconductor Corporation CD54HC125F vs MM54HC125J
HD74HC125P-E HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 Renesas Electronics Corporation CD54HC125F vs HD74HC125P-E
CD54HC125F/3 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, Harris Semiconductor CD54HC125F vs CD54HC125F/3
SN74HC125N-00 HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14 Texas Instruments CD54HC125F vs SN74HC125N-00
SNJ54HC125J-00 HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 Texas Instruments CD54HC125F vs SNJ54HC125J-00
CD54HC125F3A Military 4-ch, 2-V to 6-V buffers 14-CDIP -55 to 125 Texas Instruments CD54HC125F vs CD54HC125F3A

Related Parts for CD54HC125F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD54HC125F by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD54HC125F by Texas Instruments

Select Manufacturer
Which Manufacturer of CD54HC125F would you like to use for your alert(s)?
  • Please alert me when CD54HC125F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD54HC125F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD54HC125F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD54HC125F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD54HC125F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD54HC125F by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: