Part Details for CD5534B by Microchip Technology Inc
Overview of CD5534B by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CD5534B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ2879
|
Newark | Voltage Regulator Die Rohs Compliant: Yes |Microchip CD5534B Min Qty: 410 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 / $2.0300 | Buy Now |
DISTI #
150-CD5534BCT-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
410 In Stock |
|
$2.0300 / $2.1700 | Buy Now |
DISTI #
CD5534B
|
Avnet Americas | Diode Zener Single 14V 5% 1/2W 2-Pin Chip - Bulk (Alt: CD5534B) RoHS: Not Compliant Min Qty: 410 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9400 / $2.1700 | Buy Now |
DISTI #
579-CD5534B
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$2.0300 | Order Now |
DISTI #
CD5534B
|
Microchip Technology Inc | Voltage Regulator _ Die, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.1700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.8300 / $2.3400 | Buy Now | |
DISTI #
CD5534B
|
Avnet Americas | Diode Zener Single 14V 5% 1/2W 2-Pin Chip - Bulk (Alt: CD5534B) RoHS: Not Compliant Min Qty: 410 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9400 / $2.1700 | Buy Now |
DISTI #
CD5534B
|
Avnet Americas | Diode Zener Single 14V 5% 1/2W 2-Pin Chip - Bulk (Alt: CD5534B) RoHS: Not Compliant Min Qty: 410 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9400 / $2.1700 | Buy Now |
|
NAC | Voltage Regulator, Die RoHS: Compliant Min Qty: 162 Package Multiple: 1 | 0 |
|
$1.9300 / $2.3700 | Buy Now |
|
Master Electronics | 0 |
|
$1.8300 / $2.3400 | Buy Now |
Part Details for CD5534B
CD5534B CAD Models
CD5534B Part Data Attributes
|
CD5534B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD5534B
Microchip Technology Inc
Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | S-XUUC-N1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 1 mA |
Alternate Parts for CD5534B
This table gives cross-reference parts and alternative options found for CD5534B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD5534B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5534B | Zener Diode, 14V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham PLC | CD5534B vs JANTXV1N5534B |
JANTX1N5534B | Zener Diode, 14V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7 | Motorola Semiconductor Products | CD5534B vs JANTX1N5534B |
JAN1N5534B-1 | Zener Diode, 14V V(Z), 5%, Silicon, Unidirectional, | Bkc Semiconductors Inc | CD5534B vs JAN1N5534B-1 |
JAN1N5534B | Zener Diode, 14V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7 | Motorola Semiconductor Products | CD5534B vs JAN1N5534B |
JANTXV1N5534B | Zener Diode, 14V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Compensated Devices Inc | CD5534B vs JANTXV1N5534B |
1N5534B | 14V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | CD5534B vs 1N5534B |
1N5534B | Zener Diode, 14V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | CD5534B vs 1N5534B |
JANTXV1N5534B-1 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | CD5534B vs JANTXV1N5534B-1 |
JANTXV1N5534B | Zener Diode, 14V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7 | Motorola Semiconductor Products | CD5534B vs JANTXV1N5534B |
JAN1N5534B | Zener Diode, 14V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | CD5534B vs JAN1N5534B |