Part Details for CD74AC245E by Texas Instruments
Overview of CD74AC245E by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for CD74AC245E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-32959-5-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
810 In Stock |
|
$0.9217 / $2.0900 | Buy Now |
DISTI #
2156-CD74AC245E-296-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 20DIP Min Qty: 296 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
522 In Stock |
|
$1.0100 | Buy Now |
DISTI #
595-CD74AC245E
|
Mouser Electronics | Bus Transceivers Octal Non-Inv Bus Trncvr W/3-St Otpt RoHS: Compliant | 334 |
|
$0.9210 / $2.0900 | Buy Now |
DISTI #
V99:2348_07241671
|
Arrow Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1811 | Americas - 129 |
|
$0.8927 / $1.1680 | Buy Now |
DISTI #
39560381
|
Verical | Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1811 | Americas - 129 |
|
$0.8927 / $1.1680 | Buy Now |
|
Bristol Electronics | 73 |
|
RFQ | ||
|
Rochester Electronics | CD74AC245 Octal Non-Inverting Bus Transceivers with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 522 |
|
$0.8701 / $1.0200 | Buy Now |
|
Ameya Holding Limited | CD74AC245E , 8位 非反相 总线收发器, 20针 PDIP封装 | 4450 |
|
RFQ | |
|
Chip1Cloud | Octal-Bus Transceiver, Three-State, Non-Inverting | 6000 |
|
RFQ | |
|
Perfect Parts Corporation | 3164 |
|
RFQ |
Part Details for CD74AC245E
CD74AC245E CAD Models
CD74AC245E Part Data Attributes:
|
CD74AC245E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74AC245E
Texas Instruments
Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 24.33 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 11.9 ns | |
Propagation Delay (tpd) | 106 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
Alternate Parts for CD74AC245E
This table gives cross-reference parts and alternative options found for CD74AC245E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC245E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/75503BRA | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | CD74AC245E vs M38510/75503BRA |
SN74AC245NE4 | Octal bus transceiver with 3-state outputs 20-PDIP -40 to 85 | Texas Instruments | CD74AC245E vs SN74AC245NE4 |
CD74AC245EX | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, | Ge Solid State | CD74AC245E vs CD74AC245EX |
5962-8775801RA | Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | CD74AC245E vs 5962-8775801RA |
M38510R75503SRX | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | CD74AC245E vs M38510R75503SRX |
CD74AC245EE4 | Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-PDIP -55 to 125 | Texas Instruments | CD74AC245E vs CD74AC245EE4 |
CD74AC245EX | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 | Harris Semiconductor | CD74AC245E vs CD74AC245EX |
MC74AC245NG | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, LEAD FREE, PLASTIC, DIP-20 | onsemi | CD74AC245E vs MC74AC245NG |
JM38510/75503SRA | OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | CD74AC245E vs JM38510/75503SRA |
CD54AC245F3A | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | Harris Semiconductor | CD74AC245E vs CD54AC245F3A |