-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74AC245EE4-ND
|
DigiKey | CD74AC245 OCTAL NON-INVERTING BU Min Qty: 296 Container: Bulk MARKETPLACE PRODUCT |
599 In Stock |
|
$1.0100 | Buy Now |
DISTI #
296-CD74AC245EE4-ND
|
DigiKey | OCTAL NON-INVERTING BUS TRANSCEI Min Qty: 720 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2386 | Buy Now |
DISTI #
595-CD74AC245EE4
|
Mouser Electronics | Bus Transceivers Octal Non-Inv Bus Trncvr W/3-St Otpt RoHS: Compliant | 103 |
|
$0.9210 / $2.1000 | Buy Now |
|
Quest Components | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 | 13 |
|
$1.5012 / $1.6318 | Buy Now |
|
Rochester Electronics | CD74AC245 Octal Non-Inverting Bus Transceivers with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 599 |
|
$0.8701 / $1.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74AC245EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74AC245EE4
Texas Instruments
Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 24.33 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 11.9 ns | |
Propagation Delay (tpd) | 106 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for CD74AC245EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC245EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/75503BRA | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | e2v technologies | CD74AC245EE4 vs M38510/75503BRA |
CD54AC245F3A | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | Harris Semiconductor | CD74AC245EE4 vs CD54AC245F3A |
54AC245DMQB | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | National Semiconductor Corporation | CD74AC245EE4 vs 54AC245DMQB |
5962-8775801RA | Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | CD74AC245EE4 vs 5962-8775801RA |
M38510/75503BRA | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | CD74AC245EE4 vs M38510/75503BRA |
M38510R75503BRX | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | CD74AC245EE4 vs M38510R75503BRX |
M38510/75503SRA | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | CD74AC245EE4 vs M38510/75503SRA |
5962-8775801RA | IC AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | CD74AC245EE4 vs 5962-8775801RA |
5962-8775801RA | Bus Transceiver, | Rochester Electronics LLC | CD74AC245EE4 vs 5962-8775801RA |
JM38510/75503BRA | OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | CD74AC245EE4 vs JM38510/75503BRA |