Part Details for CD74ACT257E by Harris Semiconductor
Overview of CD74ACT257E by Harris Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CD74ACT257E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, ACT-CMOS, 16 Pin, Plastic, DIP | 63 |
|
$0.5940 / $0.9900 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, ACT-CMOS, 16 Pin, Plastic, DIP | 60 |
|
$0.3360 / $0.5600 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, ACT-CMOS, 16 Pin, Plastic, DIP | 8 |
|
$1.0816 / $1.3520 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, ACT-CMOS, 16 Pin, Plastic, DIP | 20 |
|
$0.9900 / $1.6500 | Buy Now |
|
Rochester Electronics | CD74ACT257 Quad 2-Input Non-Inverting Multiplexers with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 2008 |
|
$0.4946 / $0.5819 | Buy Now |
Part Details for CD74ACT257E
CD74ACT257E CAD Models
CD74ACT257E Part Data Attributes:
|
CD74ACT257E
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74ACT257E
Harris Semiconductor
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 10.7 ns | |
Propagation Delay (tpd) | 15.4 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |