Filter Your Search
1 - 10 of 12 results
|
CD74ACT257E
Texas Instruments
|
$0.4959 | Yes | Active | 5 V | 10.7 ns | 9.7 ns | 4 | 2 | 2 | 1 | NO | DIP | 50 pF | 3-STATE | ACT | MULTIPLEXER | CMOS | 24 mA | TRUE | 160 µA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74ACT257E
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 15.4 ns | 4 | 2 | 1 | NO | 3-STATE | ACT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | COMMERCIAL | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | , | unknown | ||||||||||||||||||||||||
|
CD74ACT257EX
Ge Solid State
|
Check for Price | Obsolete | 5 V | 15.4 ns | 4 | 2 | 1 | NO | DIP | 50 pF | 3-STATE | ACT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GE SOLID STATE | , | unknown | ||||||||||||||||||||||
|
CD74ACT257E
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 10.7 ns | 4 | 2 | NO | DIP | 50 pF | 3-STATE | MULTIPLEXER | CMOS | 24 mA | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-16 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
CD74ACT257EX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 9.7 ns | 10.7 ns | 4 | 2 | 1 | NO | DIP | 50 pF | 3-STATE | ACT | MULTIPLEXER | CMOS | 24 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
CD74ACT257E
Ge Solid State
|
Check for Price | Obsolete | 5 V | 15.4 ns | 4 | 2 | 1 | NO | DIP | 50 pF | 3-STATE | ACT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GE SOLID STATE | DIP-16 | unknown | ||||||||||||||||||||||
|
CD74ACT257EN
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
CD74ACT257E
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74ACT257EX
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 10.7 ns | 4 | 2 | NO | DIP | 50 pF | 3-STATE | MULTIPLEXER | CMOS | 24 mA | MILITARY | R-PDIP-T16 | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
CD74ACT257E
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 15.4 ns | 10.7 ns | 4 | 2 | 1 | NO | DIP | 50 pF | 3-STATE | ACT | MULTIPLEXER | CMOS | 24 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 |