-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Catalog High Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrators 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-23700-1-ND
|
DigiKey | IC MULTIVIBRATOR 21NS 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1150 In Stock |
|
$0.2429 / $0.7000 | Buy Now |
DISTI #
595-74HC4538QPWRG4Q1
|
Mouser Electronics | Monostable Multivibrator Hi Spd CMOS Log Dual Ret Prec Mono Mult RoHS: Compliant | 1790 |
|
$0.2420 / $0.7000 | Buy Now |
|
Ameya Holding Limited | IC MULTIVIB MONO DUAL HS 16TSSOP | 5095 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4538QPWRG4Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4538QPWRG4Q1
Texas Instruments
Automotive Catalog High Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrators 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Propagation Delay (tpd) | 375 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD74HC4538QPWRG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4538QPWRG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4538PW | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, TSSOP-16, Prescaler/Multivibrator | NXP Semiconductors | CD74HC4538QPWRG4Q1 vs 74HC4538PW |
CD74HC4538PWT | High Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrators 16-TSSOP -55 to 125 | Texas Instruments | CD74HC4538QPWRG4Q1 vs CD74HC4538PWT |
CD74HC4538QPWRQ1 | Automotive Catalog High Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrators 16-TSSOP -40 to 125 | Texas Instruments | CD74HC4538QPWRG4Q1 vs CD74HC4538QPWRQ1 |
CD74HC4538PWR | High Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrators 16-TSSOP -55 to 125 | Texas Instruments | CD74HC4538QPWRG4Q1 vs CD74HC4538PWR |
CD74HC4538PWTE4 | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD74HC4538QPWRG4Q1 vs CD74HC4538PWTE4 |
CD74HC4538PWTG4 | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD74HC4538QPWRG4Q1 vs CD74HC4538PWTG4 |
MM74HC4538MTC | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | CD74HC4538QPWRG4Q1 vs MM74HC4538MTC |
74HC4538PW-T | Monostable Multivibrator | Nexperia | CD74HC4538QPWRG4Q1 vs 74HC4538PW-T |
CD74HC4538PWG4 | High Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrators 16-TSSOP -55 to 125 | Texas Instruments | CD74HC4538QPWRG4Q1 vs CD74HC4538PWG4 |
CD74HC4538PWRG4 | High Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrators 16-TSSOP -55 to 125 | Texas Instruments | CD74HC4538QPWRG4Q1 vs CD74HC4538PWRG4 |