-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 3-to-8 Line Decoder/Demultiplexer with Address Latches 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HCT137MT-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
23150 In Stock |
|
$0.7600 | Buy Now |
DISTI #
296-32080-1-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
63 In Stock |
|
$0.6666 / $1.5700 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$1.0474 / $2.0948 | Buy Now | |
|
Rochester Electronics | CD74HCT137 High Speed CMOS Logic 3-to-8 Line Decoder/Demultiplexer with Address Latches RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 23150 |
|
$0.6545 / $0.7700 | Buy Now |
|
Sense Electronic Company Limited | sop16 | 3185 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT137MT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT137MT
Texas Instruments
High Speed CMOS Logic 3-to-8 Line Decoder/Demultiplexer with Address Latches 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADDRESS LATCHES; 3 ENABLE INPUTS | |
Family | HCT | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 16 ns | |
Propagation Delay (tpd) | 57 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HCT137MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT137MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT137M96G4 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HCT137MT vs CD74HCT137M96G4 |
HD74HCT137RP | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | CD74HCT137MT vs HD74HCT137RP |
CD74HCT137M96E4 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HCT137MT vs CD74HCT137M96E4 |
CD74HCT137M96 | High Speed CMOS Logic 3-to-8 Line Decoder/Demultiplexer with Address Latches 16-SOIC -55 to 125 | Texas Instruments | CD74HCT137MT vs CD74HCT137M96 |
933757090652 | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-109-1, SO-16, Decoder/Driver | NXP Semiconductors | CD74HCT137MT vs 933757090652 |
GD74HCT137D | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16, | Goldstar Electron Co Ltd | CD74HCT137MT vs GD74HCT137D |
GD54HCT137D | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16, | Goldstar Electron Co Ltd | CD74HCT137MT vs GD54HCT137D |
HD74HCT137RP | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | CD74HCT137MT vs HD74HCT137RP |