-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 4-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5480
|
Newark | Ic, Dual Nand Gate, 4I/P, Dip-14, Logic Family/Base Number:74Hct20, Logic Type:Nand, Output Current:-, No. Of Inputs:4, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT20E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7460 / $1.0600 | Buy Now |
DISTI #
296-2135-5-ND
|
DigiKey | IC GATE NAND 2CH 4-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
979 In Stock |
|
$0.2918 / $0.8100 | Buy Now |
DISTI #
595-CD74HCT20E
|
Mouser Electronics | Logic Gates Hi-Speed CMOS Logic Dual 4-Inp NAND Gate RoHS: Compliant | 1479 |
|
$0.2910 / $0.7400 | Buy Now |
|
Bristol Electronics | 225 |
|
RFQ | ||
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Dual 4-Input NAND, HCT-CMOS, 14 Pin, Plastic, DIP | 1483 |
|
$0.2489 / $0.5973 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, HCT-CMOS, 14 Pin, Plastic, DIP | 180 |
|
$0.4978 / $0.9955 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, HCT-CMOS, 14 Pin, Plastic, DIP | 19 |
|
$0.8120 / $1.0150 | Buy Now |
|
Rochester Electronics | CD74HCT20 High Speed CMOS Logic Dual 4-Input NAND Gates RoHS: Compliant Status: Active Min Qty: 1 | 23337 |
|
$0.2653 / $0.3121 | Buy Now |
DISTI #
CD74HCT20E
|
TME | IC: digital, NAND, Ch: 2, IN: 4, THT, DIP14, 4.5÷5.5VDC, HCT Min Qty: 3 | 935 |
|
$0.2760 / $0.4820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT20E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT20E
Texas Instruments
2-ch, 4-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 42 ns | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HCT20E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT20E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DV74HCT20N | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | CD74HCT20E vs DV74HCT20N |
GD54HCT20 | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | CD74HCT20E vs GD54HCT20 |
CD74HCT20EE4 | 2-ch, 4-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125 | Texas Instruments | CD74HCT20E vs CD74HCT20EE4 |
74HCT20NB | HCT SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | NXP Semiconductors | CD74HCT20E vs 74HCT20NB |
CD54HCT20F/3 | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, CDIP14 | Harris Semiconductor | CD74HCT20E vs CD54HCT20F/3 |
74HCT20N,652 | 74HCT20N | NXP Semiconductors | CD74HCT20E vs 74HCT20N,652 |
GD74HCT20J | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | CD74HCT20E vs GD74HCT20J |
74HCT20N | HCT SERIES, DUAL 4-INPUT NAND GATE, PDIP14, SOT-27-1, DIP-14 | NXP Semiconductors | CD74HCT20E vs 74HCT20N |
CD54HCT20F/3 | HCT SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Intersil Corporation | CD74HCT20E vs CD54HCT20F/3 |
CD54HCT20F/3A | IC HCT SERIES, DUAL 4-INPUT NAND GATE, CDIP14, Gate | Intersil Corporation | CD74HCT20E vs CD54HCT20F/3A |