Part Details for CD74HCT20EX by Harris Semiconductor
Overview of CD74HCT20EX by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Price & Stock for CD74HCT20EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HCT20 - HIGH-SPEED CMOS LOGIC Dual 4-INPUT NAND GATE ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 65 |
|
$0.1547 / $0.1820 | Buy Now |
Part Details for CD74HCT20EX
CD74HCT20EX CAD Models
CD74HCT20EX Part Data Attributes:
|
CD74HCT20EX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HCT20EX
Harris Semiconductor
NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 42 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HCT20EX
This table gives cross-reference parts and alternative options found for CD74HCT20EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT20EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT20N,652 | 74HCT20N | NXP Semiconductors | CD74HCT20EX vs 74HCT20N,652 |
CD54HCT20F/3A | IC HCT SERIES, DUAL 4-INPUT NAND GATE, CDIP14, Gate | Intersil Corporation | CD74HCT20EX vs CD54HCT20F/3A |
DV74HCT20N | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | CD74HCT20EX vs DV74HCT20N |
GD74HCT20 | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | CD74HCT20EX vs GD74HCT20 |
CD74HCT20E | 2-ch, 4-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125 | Texas Instruments | CD74HCT20EX vs CD74HCT20E |
933668940652 | HCT SERIES, DUAL 4-INPUT NAND GATE, PDIP14, SOT-27-1, DIP-14 | NXP Semiconductors | CD74HCT20EX vs 933668940652 |
74HCT20N | HCT SERIES, DUAL 4-INPUT NAND GATE, PDIP14, SOT-27-1, DIP-14 | NXP Semiconductors | CD74HCT20EX vs 74HCT20N |
CD54HCT20F3A | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, CDIP14 | Harris Semiconductor | CD74HCT20EX vs CD54HCT20F3A |