-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-9296-5-ND
|
DigiKey | IC PHASE LOCK LOOP 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5669 / $3.2400 | Buy Now |
DISTI #
595-CD74HCT7046AM
|
Mouser Electronics | Phase Locked Loops - PLL w/VCO/Lock Det RoHS: Compliant | 213 |
|
$1.5400 / $3.2500 | Buy Now |
DISTI #
59706001
|
Verical | Phase-Locked Loop with VCO and Lock Detector RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1847 | Americas - 110 |
|
$1.5540 / $1.8010 | Buy Now |
|
Rochester Electronics | CD74HCT7046A High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector RoHS: Compliant Status: Active Min Qty: 1 | 2382 |
|
$1.5000 / $1.7700 | Buy Now |
|
Ameya Holding Limited | CD74HCT7046AM 相位锁环路, 16针 SOIC封装 | 4170 |
|
RFQ | |
|
Chip1Cloud | Phase-Locked Loop with VCO and Lock Detector | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT7046AM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT7046AM
Texas Instruments
High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HCT7046AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT7046AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT7046AD,118 | 74HC(T)7046A - Phase-locked-loop with lock detector SOP 16-Pin | NXP Semiconductors | CD74HCT7046AM vs 74HCT7046AD,118 |
CD74HCT7046AM96 | High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-SOIC -55 to 125 | Texas Instruments | CD74HCT7046AM vs CD74HCT7046AM96 |
CD74HCT7046AM96E4 | PHASE LOCKED LOOP, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CD74HCT7046AM vs CD74HCT7046AM96E4 |
CD74HCT7046AME4 | PHASE LOCKED LOOP, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CD74HCT7046AM vs CD74HCT7046AME4 |
CD74HCT7046AM96G4 | PHASE LOCKED LOOP, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CD74HCT7046AM vs CD74HCT7046AM96G4 |
CD74HCT7046AMTG4 | PHASE LOCKED LOOP, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CD74HCT7046AM vs CD74HCT7046AMTG4 |
74HCT7046AD,112 | 74HC(T)7046A - Phase-locked-loop with lock detector SOP 16-Pin | NXP Semiconductors | CD74HCT7046AM vs 74HCT7046AD,112 |
74HCT7046AD-T | IC PHASE LOCKED LOOP, PDSO16, PLL or Frequency Synthesis Circuit | NXP Semiconductors | CD74HCT7046AM vs 74HCT7046AD-T |