Part Details for CDBA1100 by Comchip Technology Corporation Ltd
Overview of CDBA1100 by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CDBA1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Rectifier Diode, Schottky, 1 Element, 1A,100VV(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for CDBA1100
CDBA1100 CAD Models
CDBA1100 Part Data Attributes
|
CDBA1100
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBA1100
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for CDBA1100
This table gives cross-reference parts and alternative options found for CDBA1100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBA1100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURC110GG | 100V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | CDBA1100 vs MURC110GG |
MUR110 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), | JGD Semiconductors Co Ltd | CDBA1100 vs MUR110 |
1C5804AGK-R | Rectifier Diode, | Sensitron Semiconductors | CDBA1100 vs 1C5804AGK-R |
1C5804BBK-R | Rectifier Diode, | Sensitron Semiconductors | CDBA1100 vs 1C5804BBK-R |
1C5804K | Rectifier Diode, | Sensitron Semiconductors | CDBA1100 vs 1C5804K |
1C5804AGK | Rectifier Diode, | Sensitron Semiconductors | CDBA1100 vs 1C5804AGK |
MURC110GB | 100V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | CDBA1100 vs MURC110GB |
1C5804GBK-R | Rectifier Diode, | Sensitron Semiconductors | CDBA1100 vs 1C5804GBK-R |
MURC110AG | 100V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | CDBA1100 vs MURC110AG |
MURC110-R | 100V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | CDBA1100 vs MURC110-R |