Part Details for CDLL5529B by Microchip Technology Inc
Overview of CDLL5529B by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for CDLL5529B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ2769
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL5529B Min Qty: 138 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7100 / $5.9400 | Buy Now |
DISTI #
CDLL5529B-ND
|
DigiKey | DIODE ZENER 9.1V 500MW DO213AB Min Qty: 138 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9401 | Buy Now |
DISTI #
CDLL5529B/TR
|
Avnet Americas | Diode Zener Single 9.1V 5% 500mW 2-Pin DO-213AA - Tape and Reel (Alt: CDLL5529B/TR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 560 |
|
$5.9200 / $6.6300 | Buy Now |
DISTI #
CDLL5529B
|
Avnet Americas | CDLL5529B FACTORY T/R - Bulk (Alt: CDLL5529B) RoHS: Not Compliant Min Qty: 138 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7100 / $6.4000 | Buy Now |
DISTI #
494-CDLL5529B
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 110 |
|
$5.9400 / $6.4000 | Buy Now |
DISTI #
CDLL5529B
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1266 Alternates Available |
|
$6.4000 | Buy Now |
|
Onlinecomponents.com | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL5529B/TR | 0 |
|
$6.2400 / $9.0100 | Buy Now |
DISTI #
CDLL5529B/TR
|
Avnet Americas | Diode Zener Single 9.1V 5% 500mW 2-Pin DO-213AA - Tape and Reel (Alt: CDLL5529B/TR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 560 |
|
$5.9200 / $6.6300 | Buy Now |
DISTI #
CDLL5529B
|
Avnet Americas | CDLL5529B FACTORY T/R - Bulk (Alt: CDLL5529B) RoHS: Not Compliant Min Qty: 138 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7100 / $6.4000 | Buy Now |
|
Ameya Holding Limited | DIODE ZENER 9.1V 500MW DO213AB | 356 |
|
RFQ |
Part Details for CDLL5529B
CDLL5529B CAD Models
CDLL5529B Part Data Attributes
|
CDLL5529B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL5529B
Microchip Technology Inc
Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOD-80, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 45 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 1 mA |
Alternate Parts for CDLL5529B
This table gives cross-reference parts and alternative options found for CDLL5529B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL5529B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5529BUR-1 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Cobham Semiconductor Solutions | CDLL5529B vs JANTXV1N5529BUR-1 |
MLL5529B | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | CDLL5529B vs MLL5529B |
CDLL5529BE3 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | Microsemi Corporation | CDLL5529B vs CDLL5529BE3 |
MLL5529B-1 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | CDLL5529B vs MLL5529B-1 |
MLL5529B-1TR | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL5529B vs MLL5529B-1TR |