Part Details for CDR31BP100BKWP by Kyocera AVX Components
Overview of CDR31BP100BKWP by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP100BKWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP100BKWP
|
Avnet Americas | Cap Ceramic 10pF 100V C0G 10% SMD 0805 (0.1%FR) 125°C Bulk - Bulk (Alt: CDR31BP100BKWP) RoHS: Not Compliant Min Qty: 290 Package Multiple: 290 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2531 / $6.0134 | Buy Now |
DISTI #
CDR31BP100BKWP
|
Avnet Americas | Cap Ceramic 10pF 100V C0G 10% SMD 0805 (0.1%FR) 125°C Bulk - Bulk (Alt: CDR31BP100BKWP) RoHS: Not Compliant Min Qty: 290 Package Multiple: 290 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2531 / $6.0134 | Buy Now |
DISTI #
CDR31BP100BKWP
|
Avnet Americas | Cap Ceramic 10pF 100V C0G 10% SMD 0805 (0.1%FR) 125°C Bulk - Bulk (Alt: CDR31BP100BKWP) RoHS: Not Compliant Min Qty: 290 Package Multiple: 290 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2531 / $6.0134 | Buy Now |
Part Details for CDR31BP100BKWP
CDR31BP100BKWP CAD Models
CDR31BP100BKWP Part Data Attributes
|
CDR31BP100BKWP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BP100BKWP
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP100BKWP
This table gives cross-reference parts and alternative options found for CDR31BP100BKWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP100BKWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP100BKWMAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP100BKWP vs CDR31BP100BKWMAT |
CDR31BP100BKYSAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP100BKWP vs CDR31BP100BKYSAP |
CDR31BP100BKMSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP100BKWP vs CDR31BP100BKMSAT |
CDR31BP100BKYMAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP100BKWP vs CDR31BP100BKYMAJ |
CDR31BP100BKWSAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP100BKWP vs CDR31BP100BKWSAP |
CDR31BP100BKZSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP100BKWP vs CDR31BP100BKZSAC |
CDR31BP100BKMSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP100BKWP vs CDR31BP100BKMSAB |
CDR31BP100BKZRAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP100BKWP vs CDR31BP100BKZRAP |
CDR31BP100BKWPAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP100BKWP vs CDR31BP100BKWPAC |
CDR31BP100BKMPAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP100BKWP vs CDR31BP100BKMPAC |