Part Details for CDR31BX822AKUR by Kyocera AVX Components
Overview of CDR31BX822AKUR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX822AKUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50J9048
|
Newark | Capacitor, ceramic,8200Pf,50Vdc,10-% Tol,10+% Tol, bx-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx CDR31BX822AKUR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9930 | Buy Now |
DISTI #
CDR31BX822AKUR
|
Avnet Americas | Cap Ceramic 0.0082uF 50V X7R 10% SMD 0805 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR31BX822AKUR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3222 / $6.1517 | Buy Now |
DISTI #
CDR31BX822AKUR
|
Avnet Americas | Cap Ceramic 0.0082uF 50V X7R 10% SMD 0805 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR31BX822AKUR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3222 / $6.1517 | Buy Now |
DISTI #
CDR31BX822AKUR
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 5000 | 0 |
|
$2.2200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 353 |
|
RFQ |
Part Details for CDR31BX822AKUR
CDR31BX822AKUR CAD Models
CDR31BX822AKUR Part Data Attributes:
|
CDR31BX822AKUR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BX822AKUR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX822AKUR
This table gives cross-reference parts and alternative options found for CDR31BX822AKUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX822AKUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805A0500822KBT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CDR31BX822AKUR vs 0805A0500822KBT |
CDR31BX822AKMR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0082uF, 0805, | Presidio Components Inc | CDR31BX822AKUR vs CDR31BX822AKMR |
CDR31BX822AKUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX822AKUR vs CDR31BX822AKUSAJ |
CDR31BX822AKYPAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX822AKUR vs CDR31BX822AKYPAB |
CDR31BX822AKYPAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX822AKUR vs CDR31BX822AKYPAJ |
CDR31BX822AKWRAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX822AKUR vs CDR31BX822AKWRAJ |
CDR31BX822AKWRAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX822AKUR vs CDR31BX822AKWRAT |
CDR31BX822AKWSAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX822AKUR vs CDR31BX822AKWSAB |
0805A0500822KBB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0082uF, 0805, | Knowles Capacitors | CDR31BX822AKUR vs 0805A0500822KBB |
CDR31BX822AKWRAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX822AKUR vs CDR31BX822AKWRAB |